9.9 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,117 In Stock | 1 : ¥20.03000 Cut Tape (CT) 500 : ¥10.68418 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4 µH | ±20% | 9.9 A | 10.3A | Shielded | 8mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.220" (5.60mm) | |||
316 In Stock | 1 : ¥90.39000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 120 µH | ±10% | 9.9 A | 18.6A | Unshielded | 28mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 1.500" Dia (38.10mm) | 1.030" (26.16mm) | |||
671 In Stock | 1 : ¥20.03000 Cut Tape (CT) 500 : ¥10.68418 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6 µH | ±20% | 9.9 A | 6.7A | Shielded | 8mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.220" (5.60mm) | |||
3,982 In Stock | 1 : ¥12.64000 Cut Tape (CT) 1,000 : ¥3.54240 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 2.2 µH | ±20% | 9.9 A | 14.3A | Shielded | 13.1mOhm Max | - | 32MHz | - | -40°C ~ 150°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.283" L x 0.256" W (7.20mm x 6.50mm) | 0.118" (3.00mm) | |||
3,087 In Stock | 1 : ¥13.05000 Cut Tape (CT) 2,000 : ¥5.39057 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 1.5 µH | ±20% | 9.9 A | 8.3A | Shielded | 15mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Low DCR, Low Loss | Surface Mount | Nonstandard | - | 0.295" L x 0.264" W (7.50mm x 6.70mm) | 0.118" (3.00mm) | |||
1,692 In Stock | 1 : ¥18.31000 Cut Tape (CT) 1,000 : ¥10.83655 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron Alloy | 330 nH | ±30% | 9.9 A | 11A | Shielded | 7.5mOhm Max | - | 98MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.083" (2.10mm) | |||
279 In Stock | 1 : ¥23.40000 Bulk | Bulk | Active | Toroidal | - | 10 µH | ±15% | 9.9 A | - | Shielded | 12mOhm Max | - | - | - | -55°C ~ 200°C | 1 kHz | - | Through Hole | Radial, Vertical (Open) | - | 0.860" Dia x 0.450" W (21.84mm x 11.43mm) | - | |||
651 In Stock | 1 : ¥25.78000 Tray | Tray | Active | Wirewound | - | 17.1 µH | ±15% | 9.9 A | 11.7A | Shielded | 9.1mOhm Max | - | - | - | -55°C ~ 130°C | - | - | Surface Mount | Nonstandard | - | 0.875" L x 0.750" W (22.23mm x 19.05mm) | 0.480" (12.20mm) | |||
2,000 In Stock | 1 : ¥12.72000 Cut Tape (CT) 2,000 : ¥6.34308 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 680 nH | ±20% | 9.9 A | 9.6A | Unshielded | 9.6mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.215" L x 0.207" W (5.45mm x 5.25mm) | 0.118" (3.00mm) | |||
1,850 In Stock | 1 : ¥15.68000 Cut Tape (CT) 750 : ¥8.09676 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 5.6 µH | ±20% | 9.9 A | - | Shielded | 15.9mOhm Max | - | 20MHz | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.268" L x 0.260" W (6.80mm x 6.60mm) | 0.236" (6.00mm) | |||
2,245 In Stock | 1 : ¥18.31000 Cut Tape (CT) 750 : ¥9.44619 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 5.6 µH | ±20% | 9.9 A | - | Shielded | 15.9mOhm Max | - | 20MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.268" L x 0.260" W (6.80mm x 6.60mm) | 0.236" (6.00mm) | |||
1,000 In Stock | 1 : ¥7.39000 Cut Tape (CT) 1,000 : ¥3.50989 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Metal | 470 nH | ±20% | 9.9 A | 14A | Unshielded | 6.5mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1616 (4040 Metric) | 1616 | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.079" (2.00mm) | |||
955 In Stock | 1 : ¥4.93000 Cut Tape (CT) | Cut Tape (CT) Digi-Reel® | Active | Molded | Alloy Powder | 2.2 µH | ±20% | 9.9 A | 14.3A | Shielded | 13.1mOhm Max | - | 32MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.283" L x 0.256" W (7.20mm x 6.50mm) | 0.118" (3.00mm) | |||
795 In Stock | 1 : ¥7.63000 Cut Tape (CT) 1,600 : ¥3.38745 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Alloy Powder | 4.7 µH | ±20% | 9.9 A | 14A | Shielded | 20mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | Low DCR, Low Loss | Surface Mount | 2-SMD | 2-SMD | 0.394" L x 0.453" W (10.00mm x 11.50mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥37.85000 Tray | Tray | Active | Wirewound | - | 16 µH | ±10% | 9.9 A | 12A | Shielded | 9.1mOhm | - | - | - | -40°C ~ 130°C | - | - | Surface Mount | Nonstandard | - | 0.875" L x 0.750" W (22.23mm x 19.05mm) | 0.480" (12.20mm) | |||
0 In Stock Check Lead Time | 200 : ¥14.96675 Bulk | Bulk | Active | Toroidal | - | 10 µH | ±15% | 9.9 A | - | Shielded | 12mOhm Max | - | - | - | -55°C ~ 200°C | 1 kHz | - | Through Hole | Radial, Horizontal (Open) | - | 0.860" Dia (21.84mm) | 0.450" (11.43mm) | |||
0 In Stock Check Lead Time | 1 : ¥11.00000 Cut Tape (CT) 2,000 : ¥5.22950 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Metal | 1 µH | ±20% | 9.9 A | 10.8A | Shielded | 10.7mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.209" L x 0.201" W (5.30mm x 5.10mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥13.55000 Cut Tape (CT) 500 : ¥7.21698 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 3.3 µH | ±20% | 9.9 A | 10.3A | Unshielded | 11.8mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.427" L x 0.394" W (10.85mm x 10.00mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥21.18000 Cut Tape (CT) 500 : ¥11.27658 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 10 µH | ±20% | 9.9 A | 7.9A | Unshielded | 17.2mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.530" L x 0.496" W (13.45mm x 12.60mm) | 0.256" (6.50mm) | |||
0 In Stock Check Lead Time | 500 : ¥10.68418 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 3.2 µH | ±20% | 9.9 A | 12.8A | Shielded | 8mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.220" (5.60mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥10.77909 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 330 nH | ±30% | 9.9 A | 11A | Shielded | 7.5mOhm Max | - | 98MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | 1616 (4040 Metric) | 4020 | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.083" (2.10mm) | |||
0 In Stock Check Lead Time | 100 : ¥81.02130 Bulk | Bulk | Active | Toroidal | Ferrite | 50 µH | ±10% | 9.9 A | 4.2A | Shielded | 16mOhm Max | - | 4MHz | - | - | 1 kHz | - | Through Hole | Radial, Horizontal (Open) | - | 1.300" Dia (33.02mm) | 0.650" (16.51mm) | |||
0 In Stock Check Lead Time | 100 : ¥81.02130 Bulk | Bulk | Active | Toroidal | Ferrite | 50 µH | ±10% | 9.9 A | 4.2A | Shielded | 16mOhm Max | - | 4MHz | - | - | 1 kHz | - | Through Hole | Radial, Horizontal (Open) | - | 1.300" Dia (33.02mm) | 0.650" (16.51mm) | |||
0 In Stock Check Lead Time | 100 : ¥107.69810 Bulk | Bulk | Active | Toroidal | Ferrite | 50 µH | ±10% | 9.9 A | 4.2A | Shielded | 16mOhm Max | - | 4MHz | - | - | 1 kHz | - | Through Hole | Radial, Vertical (Open) | - | 1.300" Dia x 0.650" W (33.02mm x 16.51mm) | - | |||
0 In Stock Check Lead Time | 100 : ¥107.69810 Bulk | Bulk | Active | Toroidal | Ferrite | 50 µH | ±10% | 9.9 A | 4.2A | Shielded | 16mOhm Max | - | 4MHz | - | - | 1 kHz | - | Through Hole | Radial, Vertical (Open) | - | 1.300" Dia x 0.650" W (33.02mm x 16.51mm) | - |