AIP0630GX-2R2MPBDG | |
---|---|
DigiKey Part Number | 3526-AIP0630GX-2R2MPBDGCT-ND - Cut Tape (CT) 3526-AIP0630GX-2R2MPBDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIP0630GX-2R2MPBDG |
Description | POWER INDUCTOR 7.7X6.5X3 2.2UH 2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 9.9 A 13.1mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 13.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 32MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.256" W (7.20mm x 6.50mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.22800 | ¥42.28 |
25 | ¥3.87480 | ¥96.87 |
50 | ¥3.52360 | ¥176.18 |
100 | ¥3.13600 | ¥313.60 |
250 | ¥2.96004 | ¥740.01 |
500 | ¥2.53724 | ¥1,268.62 |