MPLCG0630L1R5 | |
---|---|
DigiKey Part Number | 399-10977-2-ND - Tape & Reel (TR) 399-10977-1-ND - Cut Tape (CT) 399-10977-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPLCG0630L1R5 |
Description | FIXED IND 1.5UH 9.9A 0.015OHM SM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 9.9 A 15mOhm Max Nonstandard Low DCR, Low Loss |
Datasheet | Datasheet |
EDA/CAD Models | MPLCG0630L1R5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Low DCR, Low Loss | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.295" L x 0.264" W (7.50mm x 6.70mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.05000 | ¥13.05 |
10 | ¥11.10700 | ¥111.07 |
25 | ¥10.23560 | ¥255.89 |
50 | ¥9.14700 | ¥457.35 |
100 | ¥7.62250 | ¥762.25 |
250 | ¥7.40464 | ¥1,851.16 |
500 | ¥6.96888 | ¥3,484.44 |
1,000 | ¥6.53337 | ¥6,533.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.39057 | ¥10,781.14 |