770 mA Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,400 In Stock | 1 : ¥1.56000 Cut Tape (CT) 4,000 : ¥0.60377 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 56 nH | ±2% | 770 mA | - | Unshielded | 260mOhm Max | 38 @ 200MHz | 2.6GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.065" L x 0.039" W (1.65mm x 0.99mm) | 0.039" (1.00mm) | |||
16,851 In Stock | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.68990 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 1 µH | ±20% | 770 mA | 290mA | Unshielded | 117mOhm Max | - | 100MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
8,058 In Stock | 1 : ¥1.81000 Cut Tape (CT) 10,000 : ¥0.49259 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 24 nH | ±2% | 770 mA | - | Unshielded | 212mOhm Max | 31 @ 250MHz | 4GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
5,476 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.77530 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 770 mA | 1.05A | Unshielded | 324mOhm Max | - | 90MHz | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.067" (1.70mm) | |||
4,993 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.77484 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 770 mA | - | Unshielded | 169mOhm Max | 10 @ 7.96MHz | 68MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
33,309 In Stock | 1 : ¥2.63000 Cut Tape (CT) 2,000 : ¥1.22388 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 68 µH | ±20% | 770 mA | 760mA | Shielded | 546mOhm Max | - | 5MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.110" (2.80mm) | |||
59,424 In Stock | 1 : ¥2.87000 Cut Tape (CT) 2,000 : ¥1.23771 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 770 mA | 610mA | Shielded | 540mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | Nonstandard | 2016 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.047" (1.20mm) | |||
2,535 In Stock | 1 : ¥3.45000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 270 µH | ±10% | 770 mA | 1.4A | Unshielded | 680mOhm Max | 20 @ 796kHz | 2.2MHz | - | -40°C ~ 125°C | 796 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.343" Dia (8.70mm) | 0.512" (13.00mm) | |||
190 In Stock | 1 : ¥3.78000 Cut Tape (CT) 1,500 : ¥1.72471 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 120 µH | ±20% | 770 mA | 850mA | Shielded | 484mOhm | - | 4.2MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
4,936 In Stock | 1 : ¥4.52000 Cut Tape (CT) 2,000 : ¥1.83953 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±10% | 770 mA | - | Unshielded | 180mOhm Max | 10 @ 2.52MHz | 70MHz | AEC-Q200 | -55°C ~ 150°C | 7.96 MHz | - | Surface Mount | 2-SMD, J-Lead | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
1,127 In Stock | 1 : ¥4.84000 Bulk | Bulk | Active | Wirewound | - | 47 µH | ±10% | 770 mA | - | Unshielded | 220mOhm Max | 50 @ 500kHz | 10.9MHz | - | -25°C ~ 70°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.256" Dia (6.50mm) | 0.413" (10.50mm) | |||
45,323 In Stock | 1 : ¥5.34000 Cut Tape (CT) 1,000 : ¥2.87343 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 68 µH | ±20% | 770 mA | 600mA | Shielded | 210mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.276" W (7.00mm x 7.00mm) | 0.189" (4.80mm) | |||
9,113 In Stock | 1 : ¥1.15000 Cut Tape (CT) 10,000 : ¥0.44128 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 24 nH | ±5% | 770 mA | - | Unshielded | 212mOhm Max | 31 @ 250MHz | 4GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
4,301 In Stock | 1 : ¥1.15000 Cut Tape (CT) 3,000 : ¥0.46180 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 770 mA | 410mA | Unshielded | 299mOhm Max | - | 80MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
5,780 In Stock | 1 : ¥1.56000 Cut Tape (CT) 2,500 : ¥0.58500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 770 mA | 1A | Shielded | 264mOhm Max | - | 56MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.094" L x 0.094" W (2.40mm x 2.40mm) | 0.039" (1.00mm) | |||
4,061 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.55314 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 770 mA | - | Unshielded | 169mOhm Max | 10 @ 7.96MHz | 68MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
11,134 In Stock | 1 : ¥1.89000 Cut Tape (CT) 10,000 : ¥0.64224 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 24 nH | ±2% | 770 mA | - | Unshielded | 212mOhm Max | 31 @ 250MHz | 4GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
5,945 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥1.31094 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 770 mA | 1.35A | Shielded | 230mOhm | - | 24MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.079" (2.00mm) | |||
3,500 In Stock | 1 : ¥3.12000 Cut Tape (CT) 4,500 : ¥1.26037 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 770 mA | 740mA | Shielded | 288mOhm Max | - | 28MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.047" (1.20mm) | |||
5,745 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.46646 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 770 mA | 770mA | Shielded | 144mOhm Max | 11 @ 2.52MHz | 21MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.098" (2.50mm) | |||
5,912 In Stock | 1 : ¥4.52000 Cut Tape (CT) 2,000 : ¥2.26763 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 770 mA | 720mA | Shielded | 325mOhm Max | - | 41MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
1,698 In Stock | 1 : ¥4.84000 Bulk | Bulk | Active | Wirewound | - | 68 µH | ±10% | 770 mA | - | Unshielded | 280mOhm Max | 90 @ 100kHz | 8.7MHz | - | -25°C ~ 70°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.256" Dia (6.50mm) | 0.413" (10.50mm) | |||
429 In Stock | 1 : ¥10.75000 Cut Tape (CT) 1,500 : ¥6.07525 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 150 µH | ±20% | 770 mA | 930mA | Shielded | 570mOhm | - | 5.4MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 6045 | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
1,358 In Stock | 1 : ¥14.78000 Cut Tape (CT) 1,500 : ¥9.40843 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 39 µH | ±10% | 770 mA | 870mA | Unshielded | 587mOhm Max | - | 15MHz | - | -40°C ~ 125°C | 10 kHz | - | Surface Mount | Nonstandard | - | 0.177" L x 0.157" W (4.50mm x 4.00mm) | 0.138" (3.50mm) | |||
719 In Stock | 1 : ¥15.35000 Cut Tape (CT) 1,500 : ¥9.80251 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 56 µH | ±10% | 770 mA | 900mA | Unshielded | 420mOhm Max | - | 10MHz | - | -40°C ~ 125°C | 10 kHz | - | Surface Mount | Nonstandard | - | 0.228" L x 0.205" W (5.80mm x 5.20mm) | 0.191" (4.85mm) |