ASPI-0315FS-100M-T2 | |
---|---|
DigiKey Part Number | 535-10735-2-ND - Tape & Reel (TR) 535-10735-1-ND - Cut Tape (CT) 535-10735-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0315FS-100M-T2 |
Description | FIXED IND 10UH 1.1A 220 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 770 mA 325mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0315FS-100M-T2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 720mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 325mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 41MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.86700 | ¥38.67 |
25 | ¥3.54320 | ¥88.58 |
50 | ¥3.21980 | ¥160.99 |
100 | ¥2.86600 | ¥286.60 |
250 | ¥2.70496 | ¥676.24 |
500 | ¥2.31844 | ¥1,159.22 |
1,000 | ¥2.26763 | ¥2,267.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.26763 | ¥4,535.26 |