CB2012T2R2M | |
---|---|
DigiKey Part Number | 587-2526-2-ND - Tape & Reel (TR) 587-2526-1-ND - Cut Tape (CT) 587-2526-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB2012T2R2M |
Description | FIXED IND 2.2UH 770MA 299MOHM SM |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 770 mA 299mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CB2012T2R2M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 410mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 299mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 80MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.96900 | ¥9.69 |
25 | ¥0.89320 | ¥22.33 |
50 | ¥0.78640 | ¥39.32 |
100 | ¥0.68880 | ¥68.88 |
250 | ¥0.65580 | ¥163.95 |
500 | ¥0.61640 | ¥308.20 |
1,000 | ¥0.47215 | ¥472.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.46180 | ¥1,385.40 |