744774156 | |
---|---|
DigiKey Part Number | 732-4148-2-ND - Tape & Reel (TR) 732-4148-1-ND - Cut Tape (CT) 732-4148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744774156 |
Description | FIXED IND 56UH 770MA 420MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 56 µH Unshielded Drum Core, Wirewound Inductor 770 mA 420mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744774156 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 56 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 900mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 420mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.205" W (5.80mm x 5.20mm) | |
Height - Seated (Max) | 0.191" (4.85mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.35000 | ¥15.35 |
10 | ¥14.70400 | ¥147.04 |
50 | ¥13.23420 | ¥661.71 |
100 | ¥12.24900 | ¥1,224.90 |
250 | ¥11.76464 | ¥2,941.16 |
500 | ¥10.77948 | ¥5,389.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥9.80251 | ¥14,703.76 |