Fixed Inductors

Results: 234
Manufacturer
DelevanHammond Manufacturing
Packaging
BulkCut Tape (CT)Tape & Reel (TR)
Material - Core
FerriteIronPhenolic
Inductance
150 nH220 nH330 nH470 nH560 nH680 nH820 nH1 µH1.2 µH1.5 µH1.8 µH2.2 µH
Tolerance
±1%±2%±3%±5%±10%±20%
Current Rating (Amps)
115 mA117 mA120 mA123 mA126 mA130 mA137 mA140 mA144 mA151 mA154 mA162 mA
DC Resistance (DCR)
6mOhm13mOhm24mOhm30mOhm Max39mOhm50mOhm55mOhm Max64mOhm90mOhm Max114mOhm120mOhm Max128mOhm
Q @ Freq
33 @ 7.9MHz45 @ 25MHz45 @ 7.9MHz50 @ 2.5MHz50 @ 25MHz50 @ 7.9MHz55 @ 2.5MHz55 @ 7.9MHz60 @ 2.5MHz60 @ 790kHz65 @ 2.5MHz65 @ 790kHz75 @ 2.5MHz-
Frequency - Self Resonant
5.9MHz6.2MHz6.5MHz7MHz7.5MHz8MHz8.5MHz8.7MHz8.9MHz9.5MHz10MHz10.3MHz
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-
Inductance Frequency - Test
1 kHz790 kHz2.5 MHz7.9 MHz25 MHz
Size / Dimension
0.156" Dia x 0.375" L (3.96mm x 9.53mm)0.540" Dia x 1.250" L (13.72mm x 31.75mm)0.560" Dia x 1.250" L (14.22mm x 31.75mm)0.570" Dia x 1.250" L (14.48mm x 31.75mm)0.580" Dia x 1.250" L (14.73mm x 31.75mm)0.590" Dia x 1.250" L (14.99mm x 31.75mm)0.600" Dia x 1.250" L (15.24mm x 31.75mm)0.610" Dia x 1.250" L (15.49mm x 31.75mm)0.630" Dia x 1.250" L (16.00mm x 31.75mm)0.650" Dia x 1.250" L (16.51mm x 31.75mm)0.690" Dia x 1.250" L (17.53mm x 31.75mm)0.710" Dia x 1.250" L (18.03mm x 31.75mm)
Stocking Options
Environmental Options
Media
Marketplace Product
234Results
Applied FiltersRemove All

Showing
of 234
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
1537 Series
1537L
FIXED IND 100UH 8A 50 MOHM TH
Hammond Manufacturing
16
In Stock
2,428
Factory
1 : ¥52.21000
Bulk
Bulk
Active
Molded
Ferrite
100 µH
±5%
8 A
-
Unshielded
50mOhm
-
-
-
-
1 kHz
Through Hole
Axial
-
0.710" Dia x 1.250" L (18.03mm x 31.75mm)
-
1537 Series
1537E
FIXED IND 10UH 20A 6 MOHM TH
Hammond Manufacturing
630
In Stock
1,827
Factory
1 : ¥52.21000
Bulk
Bulk
Active
Molded
Ferrite
10 µH
±5%
20 A
-
Unshielded
6mOhm
-
-
-
-
1 kHz
Through Hole
Axial
-
0.630" Dia x 1.250" L (16.00mm x 31.75mm)
-
1537 Series
1537M
FIXED IND 250UH 5A 114 MOHM TH
Hammond Manufacturing
19
In Stock
748
Factory
1 : ¥52.21000
Bulk
Bulk
Active
Molded
Ferrite
250 µH
±5%
5 A
-
Unshielded
114mOhm
-
-
-
-
1 kHz
Through Hole
Axial
-
0.690" Dia x 1.250" L (17.53mm x 31.75mm)
-
1537 Series
1537H
FIXED IND 40UH 5A 39 MOHM TH
Hammond Manufacturing
4
In Stock
395
Factory
1 : ¥52.21000
Bulk
Bulk
Active
Molded
Ferrite
40 µH
±5%
5 A
-
Unshielded
39mOhm
-
-
-
-
1 kHz
Through Hole
Axial
-
0.570" Dia x 1.250" L (14.48mm x 31.75mm)
-
1537 Series
1537F
FIXED IND 20UH 12.5A 13 MOHM TH
Hammond Manufacturing
12
In Stock
347
Factory
1 : ¥52.21000
Bulk
Bulk
Active
Molded
Ferrite
20 µH
±5%
12.5 A
-
Unshielded
13mOhm
-
-
-
-
1 kHz
Through Hole
Axial
-
0.600" Dia x 1.250" L (15.24mm x 31.75mm)
-
1537 Series
1537P
FIXED IND 750UH 2A 465 MOHM TH
Hammond Manufacturing
4
In Stock
179
Factory
1 : ¥52.21000
Bulk
Bulk
Active
Molded
Ferrite
750 µH
±5%
2 A
-
Unshielded
465mOhm
-
-
-
-
1 kHz
Through Hole
Axial
-
0.610" Dia x 1.250" L (15.49mm x 31.75mm)
-
1537 SERIES
1537-26K
FIXED IND 3.9UH 310MA 2.3 OHM TH
Delevan
500
In Stock
1 : ¥18.64000
Cut Tape (CT)
500 : ¥9.92368
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Molded
Phenolic
3.9 µH
±10%
310 mA
-
Unshielded
2.3Ohm Max
33 @ 7.9MHz
100MHz
-
-55°C ~ 125°C
7.9 MHz
Through Hole
Axial
-
0.156" Dia x 0.375" L (3.96mm x 9.53mm)
-
1537 SERIES
1537-24K
FIXED IND 3.3UH 335MA 2 OHM TH
Delevan
425
In Stock
1 : ¥18.64000
Cut Tape (CT)
1,000 : ¥6.97768
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Molded
Phenolic
3.3 µH
±10%
335 mA
-
Unshielded
2Ohm Max
33 @ 7.9MHz
110MHz
-
-55°C ~ 125°C
7.9 MHz
Through Hole
Axial
-
0.156" Dia x 0.375" L (3.96mm x 9.53mm)
-
1537 SERIES
1537-32K
FIXED IND 6.8UH 450MA 500MOHM TH
Delevan
500
In Stock
1 : ¥21.10000
Cut Tape (CT)
500 : ¥11.23726
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Molded
Iron
6.8 µH
±10%
450 mA
-
Unshielded
500mOhm Max
50 @ 7.9MHz
55MHz
-
-55°C ~ 105°C
7.9 MHz
Through Hole
Axial
-
0.156" Dia x 0.375" L (3.96mm x 9.53mm)
-
1537 SERIES
1537-60J
FIXED IND 47UH 193MA 2.75 OHM TH
Delevan
500
In Stock
1 : ¥22.99000
Cut Tape (CT)
500 : ¥12.24542
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Molded
Iron
47 µH
±5%
193 mA
-
Unshielded
2.75Ohm Max
55 @ 2.5MHz
13MHz
-
-55°C ~ 105°C
2.5 MHz
Through Hole
Axial
-
0.156" Dia x 0.375" L (3.96mm x 9.53mm)
-
1537 SERIES
1537-84J
FIXED IND 150UH 130MA 6.05OHM TH
Delevan
500
In Stock
1 : ¥22.99000
Cut Tape (CT)
500 : ¥12.24542
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Molded
Iron
150 µH
±5%
130 mA
-
Unshielded
6.05Ohm Max
65 @ 790kHz
8MHz
-
-55°C ~ 105°C
790 kHz
Through Hole
Axial
-
0.156" Dia x 0.375" L (3.96mm x 9.53mm)
-
1537 SERIES
1537-90J
FIXED IND 200UH 120MA 7.1 OHM TH
Delevan
500
In Stock
1 : ¥22.99000
Cut Tape (CT)
500 : ¥12.24542
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Molded
Iron
200 µH
±5%
120 mA
-
Unshielded
7.1Ohm Max
65 @ 790kHz
6.5MHz
-
-55°C ~ 105°C
790 kHz
Through Hole
Axial
-
0.156" Dia x 0.375" L (3.96mm x 9.53mm)
-
1537 SERIES
1537-94J
FIXED IND 240UH 115MA 7.8 OHM TH
Delevan
500
In Stock
1 : ¥22.99000
Cut Tape (CT)
500 : ¥12.24542
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Molded
Iron
240 µH
±5%
115 mA
-
Unshielded
7.8Ohm Max
65 @ 790kHz
5.9MHz
-
-55°C ~ 105°C
790 kHz
Through Hole
Axial
-
0.156" Dia x 0.375" L (3.96mm x 9.53mm)
-
1537 SERIES
1537-06M
FIXED IND 470NH 1.37A 120MOHM TH
Delevan
500
In Stock
1 : ¥23.07000
Cut Tape (CT)
500 : ¥12.99382
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Molded
Phenolic
470 nH
±20%
1.37 A
-
Unshielded
120mOhm Max
45 @ 25MHz
310MHz
-
-55°C ~ 125°C
25 MHz
Through Hole
Axial
-
0.156" Dia x 0.375" L (3.96mm x 9.53mm)
-
FIXED IND 200UH 120MA 7.1 OHM TH
1537-90H
FIXED IND 200UH 120MA 7.1 OHM TH
Delevan
493
In Stock
1 : ¥31.61000
Cut Tape (CT)
2,500 : ¥11.60246
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Molded
Iron
200 µH
±3%
120 mA
-
Unshielded
7.1Ohm Max
65 @ 790kHz
6.5MHz
-
-55°C ~ 105°C
790 kHz
Through Hole
Axial
-
0.156" Dia x 0.375" L (3.96mm x 9.53mm)
-
1537 Series
1537G
FIXED IND 30UH 8A 24 MOHM TH
Hammond Manufacturing
30
In Stock
319
Factory
1 : ¥30.13000
Bulk
Bulk
Active
Molded
Ferrite
30 µH
±5%
8 A
-
Unshielded
24mOhm
-
-
-
-
1 kHz
Through Hole
Axial
-
0.580" Dia x 1.250" L (14.73mm x 31.75mm)
-
1537 Series
1537R
FIXED IND 1MH 1.25A 830 MOHM TH
Hammond Manufacturing
5
In Stock
139
Factory
1 : ¥52.21000
Bulk
Bulk
Active
Molded
Ferrite
1 mH
±5%
1.25 A
-
Unshielded
830mOhm
-
-
-
-
1 kHz
Through Hole
Axial
-
0.590" Dia x 1.250" L (14.99mm x 31.75mm)
-
1537 Series
1537N
FIXED IND 500UH 3.2A 260 MOHM TH
Hammond Manufacturing
87
In Stock
209
Factory
1 : ¥52.21000
Bulk
Bulk
Active
Molded
Ferrite
500 µH
±5%
3.2 A
-
Unshielded
260mOhm
-
-
-
-
1 kHz
Through Hole
Axial
-
0.650" Dia x 1.250" L (16.51mm x 31.75mm)
-
1537 Series
1537J
FIXED IND 50UH 3.2A 64 MOHM TH
Hammond Manufacturing
39
In Stock
138
Factory
1 : ¥52.21000
Bulk
Bulk
Active
Molded
Ferrite
50 µH
±5%
3.2 A
-
Unshielded
64mOhm
-
-
-
-
1 kHz
Through Hole
Axial
-
0.560" Dia x 1.250" L (14.22mm x 31.75mm)
-
1537 Series
1537K
FIXED IND 75UH 2A 128 MOHM TH
Hammond Manufacturing
75
In Stock
216
Factory
1 : ¥30.13000
Bulk
Bulk
Active
Molded
Ferrite
75 µH
±5%
2 A
-
Unshielded
128mOhm
-
-
-
-
1 kHz
Through Hole
Axial
-
0.540" Dia x 1.250" L (13.72mm x 31.75mm)
-
FIXED IND 6.8UH 450MA 500MOHM TH
1537-32J
FIXED IND 6.8UH 450MA 500MOHM TH
Delevan
0
In Stock
Check Lead Time
2,500 : ¥6.16389
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
Iron
6.8 µH
±5%
450 mA
-
Unshielded
500mOhm Max
50 @ 7.9MHz
55MHz
-
-55°C ~ 105°C
7.9 MHz
Through Hole
Axial
-
0.156" Dia x 0.375" L (3.96mm x 9.53mm)
-
FIXED IND 1UH 880MA 290 MOHM TH
1537-12J
FIXED IND 1UH 880MA 290 MOHM TH
Delevan
0
In Stock
Check Lead Time
2,500 : ¥6.71230
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
Phenolic
1 µH
±5%
880 mA
-
Unshielded
290mOhm Max
50 @ 25MHz
200MHz
-
-55°C ~ 125°C
25 MHz
Through Hole
Axial
-
0.156" Dia x 0.375" L (3.96mm x 9.53mm)
-
1537 SERIES
1537-07K
FIXED IND 560NH 1.29A 135MOHM TH
Delevan
0
In Stock
Check Lead Time
1,000 : ¥6.97768
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
Phenolic
560 nH
±10%
1.29 A
-
Unshielded
135mOhm Max
50 @ 25MHz
280MHz
-
-55°C ~ 125°C
25 MHz
Through Hole
Axial
-
0.156" Dia x 0.375" L (3.96mm x 9.53mm)
-
1537 SERIES
1537-10K
FIXED IND 820NH 1.02A 220MOHM TH
Delevan
0
In Stock
Check Lead Time
1,000 : ¥6.97768
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
Phenolic
820 nH
±10%
1.02 A
-
Unshielded
220mOhm Max
50 @ 25MHz
220MHz
-
-55°C ~ 125°C
25 MHz
Through Hole
Axial
-
0.156" Dia x 0.375" L (3.96mm x 9.53mm)
-
1537 SERIES
1537-14K
FIXED IND 1.2UH 730MA 420MOHM TH
Delevan
0
In Stock
Check Lead Time
1,000 : ¥6.97768
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
Phenolic
1.2 µH
±10%
730 mA
-
Unshielded
420mOhm Max
33 @ 7.9MHz
180MHz
-
-55°C ~ 125°C
7.9 MHz
Through Hole
Axial
-
0.156" Dia x 0.375" L (3.96mm x 9.53mm)
-
Showing
of 234

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.