Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 In Stock 242 Factory | 1 : ¥166.33000 Box | Box | Active | - | - | 4 H | ±15% | 50 mA | - | Unshielded | 167Ohm | - | - | - | - | - | Chassis Mount | Nonstandard | - | 2.380" L x 1.200" W (60.45mm x 30.48mm) | 1.375" (34.93mm) | |||
7 In Stock 485 Factory | 1 : ¥180.94000 Box | Box | Active | - | - | 4 H | ±15% | 90 mA | - | Unshielded | 108Ohm | - | - | - | - | - | Chassis Mount | Nonstandard | - | 3.250" L x 1.750" W (82.55mm x 44.45mm) | 2.000" (50.80mm) | |||
1 In Stock 113 Factory | 1 : ¥262.71000 Bulk | Bulk | Active | - | - | 5 H | - | 120 mA | - | - | - | - | - | - | - | - | Chassis Mount | - | - | 2.573" L x 2.188" W (65.35mm x 55.58mm) | 2.625" (66.68mm) | |||
0 In Stock 71 Factory Check Lead Time | 1 : ¥314.19000 Box | Box | Active | - | - | 30 H | ±15% | 100 mA | - | Unshielded | 517.2Ohm | - | - | - | - | - | Chassis Mount | Nonstandard | - | 4.000" L x 2.085" W (101.60mm x 52.96mm) | 2.620" (66.55mm) | |||
1 In Stock 13 Factory | 1 : ¥344.07000 Box | Box | Active | - | - | 5 H | ±15% | 150 mA | - | Unshielded | 107.2Ohm | - | - | - | - | - | Chassis Mount | Nonstandard | - | 2.188" L x 2.447" W (55.58mm x 62.15mm) | 2.625" (66.68mm) | |||
1 In Stock 32 Factory | 1 : ¥361.31000 Box | Box | Active | - | - | 40 H | ±15% | 50 mA | - | Unshielded | 420.2Ohm | - | - | - | - | - | Chassis Mount | Nonstandard | - | 2.500" L x 2.781" W (63.50mm x 70.64mm) | 3.000" (76.20mm) | |||
0 In Stock 223 Factory | Active | Bulk | Active | Wirewound | - | 3 H | ±15% | 250 mA | - | Unshielded | 79.92Ohm Max | - | - | AEC-Q200 | - | - | Chassis Mount | Nonstandard | - | 3.250" L x 2.000" W (82.55mm x 50.80mm) | 2.058" (52.27mm) | |||
0 In Stock 4 Factory | Active | Bulk | Active | Wirewound | - | - | ±15% | - | - | Unshielded | - | - | - | - | - | - | Chassis Mount | Nonstandard | - | 2.375" L x 1.500" W (60.32mm x 38.10mm) | 2.068" (52.53mm) |