194B | |
---|---|
DigiKey Part Number | HM4800-ND |
Manufacturer | |
Manufacturer Product Number | 194B |
Description | FIXED IND 4H 90MA 108 OHM CHASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 H Unshielded Inductor 90 mA 108Ohm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 4 H | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 108Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 3.250" L x 1.750" W (82.55mm x 44.45mm) | |
Height - Seated (Max) | 2.000" (50.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥180.94000 | ¥180.94 |
10 | ¥171.93000 | ¥1,719.30 |