194G | |
---|---|
DigiKey Part Number | 164-194G-ND |
Manufacturer | |
Manufacturer Product Number | 194G |
Description | CHOKE DESIGNED FOR MARSHALL GUIT |
Customer Reference | |
Detailed Description | 3 H Unshielded Wirewound Inductor 250 mA 79.92Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 3 H | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 79.92Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | - | |
Features | - | |
Mounting Type | Chassis Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 3.250" L x 2.000" W (82.55mm x 50.80mm) | |
Height - Seated (Max) | 2.058" (52.27mm) |