194F | |
---|---|
DigiKey Part Number | HM4804-ND |
Manufacturer | |
Manufacturer Product Number | 194F |
Description | FIXED IND 5H 120MA CHAS MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 H Inductor 120 mA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Inductance | 5 H | |
Current Rating (Amps) | ||
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.573" L x 2.188" W (65.35mm x 55.58mm) | |
Height - Seated (Max) | 2.625" (66.68mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥262.71000 | ¥262.71 |
10 | ¥249.57000 | ¥2,495.70 |