Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,968 In Stock | 1 : ¥2.63000 Cut Tape (CT) 2,000 : ¥0.81072 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Wirewound | Ferrite | 4.7 µH | ±20% | 3 A | 2.7A | Shielded | 31mOhm | - | 39MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.110" (2.80mm) | |||
7,087 In Stock | 1 : ¥3.12000 Cut Tape (CT) 1,500 : ¥1.33913 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Wirewound | Ferrite | 10 µH | ±20% | 2.5 A | 3A | Shielded | 47mOhm | - | 12MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
4,000 In Stock | 1 : ¥2.63000 Cut Tape (CT) 2,000 : ¥1.11362 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Wirewound | Ferrite | 47 µH | ±20% | 920 mA | 950mA | Shielded | 390mOhm Max | - | 8MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.110" (2.80mm) | |||
4,000 In Stock | 1 : ¥2.63000 Cut Tape (CT) 2,000 : ¥1.12770 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Wirewound | Ferrite | 1 µH | ±30% | 2.1 A | 2.1A | Shielded | 30mOhm | - | 100MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
4,000 In Stock | 1 : ¥2.63000 Cut Tape (CT) 2,000 : ¥1.12770 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Wirewound | Ferrite | 15 µH | ±20% | 560 mA | 560mA | Shielded | 360mOhm | - | 23MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
4,000 In Stock | 1 : ¥2.63000 Cut Tape (CT) 2,000 : ¥1.11362 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Wirewound | Ferrite | 15 µH | ±20% | 1.8 A | 1.6A | Shielded | 95mOhm | - | 17MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.110" (2.80mm) | |||
3,990 In Stock | 1 : ¥2.63000 Cut Tape (CT) 2,000 : ¥1.11362 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Wirewound | Ferrite | 68 µH | ±20% | 770 mA | 760mA | Shielded | 420mOhm | - | 5MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.110" (2.80mm) | |||
3,878 In Stock | 1 : ¥2.63000 Cut Tape (CT) 2,000 : ¥1.11362 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Wirewound | Ferrite | 100 µH | ±20% | 660 mA | 620mA | Shielded | 600mOhm | - | 3MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.110" (2.80mm) | |||
3,369 In Stock | 1 : ¥2.63000 Cut Tape (CT) 2,000 : ¥0.81072 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Wirewound | Ferrite | 10 µH | ±20% | 1.9 A | 1.9A | Shielded | 65mOhm | - | 20MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.110" (2.80mm) | |||
3,315 In Stock | 1 : ¥2.63000 Cut Tape (CT) 2,000 : ¥1.12770 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Wirewound | Ferrite | 10 µH | ±20% | 710 mA | 700mA | Shielded | 230mOhm | - | 28MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
3,065 In Stock | 1 : ¥2.63000 Cut Tape (CT) 2,000 : ¥0.82098 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Wirewound | Ferrite | 4.7 µH | ±20% | 1.04 A | 1.02A | Shielded | 120mOhm | - | 40MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
3,015 In Stock | 1 : ¥2.63000 Cut Tape (CT) 2,000 : ¥1.11362 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Wirewound | Ferrite | 22 µH | ±20% | 1.4 A | 1.3A | Shielded | 135mOhm | - | 12MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.110" (2.80mm) | |||
2,808 In Stock | 1 : ¥2.63000 Cut Tape (CT) 2,000 : ¥0.81072 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Wirewound | Ferrite | 2.2 µH | ±30% | 3.7 A | 4.2A | Shielded | 20mOhm | - | 68MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.110" (2.80mm) | |||
2,000 In Stock | 1 : ¥2.63000 Cut Tape (CT) 2,000 : ¥1.11362 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Wirewound | Ferrite | 6 µH | ±20% | 2.5 A | 2.5A | Shielded | 40mOhm | - | 30MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.110" (2.80mm) | |||
2,000 In Stock | 1 : ¥2.63000 Cut Tape (CT) 2,000 : ¥1.11362 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Wirewound | Ferrite | 1.5 µH | ±30% | 4.2 A | 5A | Shielded | 16mOhm | - | 78MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.110" (2.80mm) | |||
2,000 In Stock | 1 : ¥2.63000 Cut Tape (CT) 2,000 : ¥1.11362 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Wirewound | Ferrite | 3 µH | ±30% | 3.4 A | 3.6A | Shielded | 23mOhm | - | 55MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.110" (2.80mm) | |||
2,000 In Stock | 1 : ¥2.63000 Cut Tape (CT) 2,000 : ¥1.12770 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Wirewound | Ferrite | 47 µH | ±20% | 300 mA | 320mA | Shielded | 1.34Ohm | - | 17MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
2,000 In Stock | 1 : ¥2.63000 Cut Tape (CT) 2,000 : ¥1.12770 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Wirewound | Ferrite | 1.5 µH | ±30% | 1.82 A | 1.8A | Shielded | 40mOhm | - | 87MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
2,000 In Stock | 1 : ¥2.63000 Cut Tape (CT) 2,000 : ¥1.12770 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Wirewound | Ferrite | 6.8 µH | ±20% | 880 mA | 870mA | Shielded | 160mOhm | - | 36MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
1,950 In Stock | 1 : ¥2.63000 Cut Tape (CT) 2,000 : ¥1.12770 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Wirewound | Ferrite | 22 µH | ±20% | 470 mA | 470mA | Shielded | 520mOhm | - | 20MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
1,930 In Stock | 1 : ¥2.63000 Cut Tape (CT) 2,000 : ¥0.82098 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Wirewound | Ferrite | 2.2 µH | ±20% | 1.5 A | 1.48A | Shielded | 60mOhm | - | 64MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
1,825 In Stock | 1 : ¥2.63000 Cut Tape (CT) 2,000 : ¥1.12770 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Wirewound | Ferrite | 3.3 µH | ±20% | 1.23 A | 1.21A | Shielded | 80mOhm | - | 49MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
1,100 In Stock | 1 : ¥2.63000 Cut Tape (CT) 2,000 : ¥1.11362 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Wirewound | Ferrite | 33 µH | ±20% | 1.1 A | 1.1A | Shielded | 220mOhm | - | 10MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.110" (2.80mm) | |||
3,975 In Stock | 1 : ¥2.79000 Cut Tape (CT) 2,000 : ¥1.19818 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Wirewound | Ferrite | 22 µH | ±20% | 420 mA | 375mA | Shielded | 630mOhm | - | 22MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
2,000 In Stock | 1 : ¥2.79000 Cut Tape (CT) 2,000 : ¥1.19818 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Wirewound | Ferrite | 10 µH | ±20% | 630 mA | 540mA | Shielded | 290mOhm | - | 32MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) |