LSXBD6060YEL100M | |
---|---|
DigiKey Part Number | 587-LSXBD6060YEL100MTR-ND - Tape & Reel (TR) 587-LSXBD6060YEL100MCT-ND - Cut Tape (CT) 587-LSXBD6060YEL100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXBD6060YEL100M |
Description | FIXED IND 10UH 2.5A 61.1MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 2.5 A 47mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 47mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 12MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.56100 | ¥25.61 |
25 | ¥2.36440 | ¥59.11 |
50 | ¥2.16580 | ¥108.29 |
100 | ¥1.91040 | ¥191.04 |
250 | ¥1.85116 | ¥462.79 |
500 | ¥1.65428 | ¥827.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.33913 | ¥2,008.69 |
3,000 | ¥1.26037 | ¥3,781.11 |
7,500 | ¥1.22098 | ¥9,157.35 |
10,500 | ¥1.18159 | ¥12,406.69 |
37,500 | ¥1.14221 | ¥42,832.88 |