LSXBD3030QKT100M | |
---|---|
DigiKey Part Number | 587-LSXBD3030QKT100MTR-ND - Tape & Reel (TR) 587-LSXBD3030QKT100MCT-ND - Cut Tape (CT) 587-LSXBD3030QKT100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXBD3030QKT100M |
Description | FIXED IND 10UH 710MA 276MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 710 mA 230mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 700mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 230mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 28MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥2.15900 | ¥21.59 |
25 | ¥1.99000 | ¥49.75 |
50 | ¥1.82420 | ¥91.21 |
100 | ¥1.60830 | ¥160.83 |
250 | ¥1.55888 | ¥389.72 |
500 | ¥1.39304 | ¥696.52 |
1,000 | ¥1.12770 | ¥1,127.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.12770 | ¥2,255.40 |
4,000 | ¥1.06136 | ¥4,245.44 |
6,000 | ¥1.02820 | ¥6,169.20 |
10,000 | ¥0.99503 | ¥9,950.30 |
50,000 | ¥0.92869 | ¥46,434.50 |