LSXBD3030MKT100M | |
---|---|
DigiKey Part Number | 587-LSXBD3030MKT100MTR-ND - Tape & Reel (TR) 587-LSXBD3030MKT100MCT-ND - Cut Tape (CT) 587-LSXBD3030MKT100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXBD3030MKT100M |
Description | FIXED IND 10UH 630MA 348MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 630 mA 290mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 540mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 290mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 32MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.29100 | ¥22.91 |
25 | ¥2.11480 | ¥52.87 |
50 | ¥1.93760 | ¥96.88 |
100 | ¥1.70930 | ¥170.93 |
250 | ¥1.65640 | ¥414.10 |
500 | ¥1.48006 | ¥740.03 |
1,000 | ¥1.19814 | ¥1,198.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.19818 | ¥2,396.36 |
4,000 | ¥1.12770 | ¥4,510.80 |
6,000 | ¥1.09245 | ¥6,554.70 |
10,000 | ¥1.05722 | ¥10,572.20 |
50,000 | ¥0.98674 | ¥49,337.00 |