Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,875 In Stock | 1 : ¥2.71000 Cut Tape (CT) 2,000 : ¥0.78683 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 47 µH | ±10% | 260 mA | - | Unshielded | 1.9Ohm Max | 10 @ 2.52MHz | 10MHz | AEC-Q200 | -55°C ~ 125°C | 2.52 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.142" L x 0.110" W (3.60mm x 2.80mm) | 0.094" (2.40mm) | |||
2,567 In Stock | 1 : ¥2.71000 Cut Tape (CT) 2,000 : ¥0.78683 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 470 µH | ±10% | 86 mA | - | Unshielded | 18.1Ohm Max | 10 @ 1MHz | 2.6MHz | AEC-Q200 | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.142" L x 0.110" W (3.60mm x 2.80mm) | 0.094" (2.40mm) | |||
1,191 In Stock | 1 : ¥2.71000 Cut Tape (CT) 2,000 : ¥1.60124 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 10 µH | ±10% | 570 mA | - | Unshielded | 390mOhm Max | 10 @ 2.52MHz | 25MHz | AEC-Q200 | -55°C ~ 125°C | 2.52 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.142" L x 0.110" W (3.60mm x 2.80mm) | 0.094" (2.40mm) | |||
3,906 In Stock | 1 : ¥3.53000 Cut Tape (CT) 2,000 : ¥1.60124 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 33 µH | ±10% | 285 mA | - | Unshielded | 1.5Ohm Max | 10 @ 2.52MHz | 12MHz | AEC-Q200 | -55°C ~ 125°C | 2.52 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.142" L x 0.110" W (3.60mm x 2.80mm) | 0.094" (2.40mm) | |||
3,873 In Stock | 1 : ¥3.53000 Cut Tape (CT) 2,000 : ¥1.60124 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 680 µH | ±10% | 76 mA | - | Unshielded | 22Ohm Max | 10 @ 1MHz | 2.3MHz | AEC-Q200 | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.142" L x 0.110" W (3.60mm x 2.80mm) | 0.094" (2.40mm) | |||
2,048 In Stock | 1 : ¥3.53000 Cut Tape (CT) 2,000 : ¥1.60124 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 100 µH | ±10% | 190 mA | - | Unshielded | 3.48Ohm Max | 10 @ 1MHz | 7MHz | AEC-Q200 | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.142" L x 0.110" W (3.60mm x 2.80mm) | 0.094" (2.40mm) | |||
1,915 In Stock | 1 : ¥3.53000 Cut Tape (CT) 2,000 : ¥1.18016 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 150 µH | ±10% | 140 mA | - | Unshielded | 6.55Ohm Max | 10 @ 1MHz | 5MHz | AEC-Q200 | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.142" L x 0.110" W (3.60mm x 2.80mm) | 0.094" (2.40mm) | |||
2,922 In Stock | 1 : ¥2.71000 Cut Tape (CT) 2,000 : ¥0.78683 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 1 µH | ±10% | 1.2 A | - | Unshielded | 120mOhm Max | 10 @ 7.96MHz | 290MHz | AEC-Q200 | -55°C ~ 125°C | 7.96 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.142" L x 0.110" W (3.60mm x 2.80mm) | 0.094" (2.40mm) | |||
2,900 In Stock | 1 : ¥2.71000 Cut Tape (CT) 2,000 : ¥1.18016 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 2.2 µH | ±10% | 880 mA | - | Unshielded | 170mOhm Max | 10 @ 7.96MHz | 190MHz | AEC-Q200 | -55°C ~ 125°C | 7.96 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.142" L x 0.110" W (3.60mm x 2.80mm) | 0.094" (2.40mm) | |||
2,744 In Stock | 1 : ¥2.71000 Cut Tape (CT) 2,000 : ¥1.13427 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 15 µH | ±10% | 440 mA | - | Unshielded | 660mOhm Max | 10 @ 2.52MHz | 17MHz | AEC-Q200 | -55°C ~ 125°C | 2.52 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.142" L x 0.110" W (3.60mm x 2.80mm) | 0.094" (2.40mm) | |||
2,402 In Stock | 1 : ¥2.71000 Cut Tape (CT) 2,000 : ¥0.78683 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 4.7 µH | ±10% | 710 mA | - | Unshielded | 260mOhm Max | 10 @ 7.96MHz | 54MHz | AEC-Q200 | -55°C ~ 125°C | 7.96 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.142" L x 0.110" W (3.60mm x 2.80mm) | 0.094" (2.40mm) | |||
3,490 In Stock | 1 : ¥3.53000 Cut Tape (CT) 2,000 : ¥1.60124 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 3.3 µH | ±10% | 775 mA | - | Unshielded | 220mOhm Max | 10 @ 7.96MHz | 64MHz | AEC-Q200 | -55°C ~ 125°C | 7.96 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.142" L x 0.110" W (3.60mm x 2.80mm) | 0.094" (2.40mm) | |||
1,999 In Stock | 1 : ¥3.53000 Cut Tape (CT) 2,000 : ¥1.18016 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 39 µH | ±10% | 270 mA | - | Unshielded | 1.66Ohm Max | 10 @ 2.52MHz | 12MHz | AEC-Q200 | -55°C ~ 125°C | 2.52 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.142" L x 0.110" W (3.60mm x 2.80mm) | 0.094" (2.40mm) | |||
1,997 In Stock | 1 : ¥3.53000 Cut Tape (CT) 2,000 : ¥1.60124 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 6.8 µH | ±10% | 660 mA | - | Unshielded | 300mOhm Max | 10 @ 7.96MHz | 34MHz | AEC-Q200 | -55°C ~ 125°C | 7.96 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.142" L x 0.110" W (3.60mm x 2.80mm) | 0.094" (2.40mm) | |||
1,971 In Stock | 1 : ¥3.53000 Cut Tape (CT) 2,000 : ¥1.60124 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 22 µH | ±10% | 400 mA | - | Unshielded | 820mOhm Max | 10 @ 2.52MHz | 16MHz | AEC-Q200 | -55°C ~ 125°C | 2.52 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.142" L x 0.110" W (3.60mm x 2.80mm) | 0.094" (2.40mm) | |||
1,955 In Stock | 1 : ¥3.53000 Cut Tape (CT) 2,000 : ¥1.18016 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 1.5 µH | ±10% | 1 A | - | Unshielded | 130mOhm Max | 10 @ 7.96MHz | 260MHz | AEC-Q200 | -55°C ~ 125°C | 7.96 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.142" L x 0.110" W (3.60mm x 2.80mm) | 0.094" (2.40mm) | |||
1,925 In Stock | 1 : ¥3.53000 Cut Tape (CT) 2,000 : ¥1.18016 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 68 µH | ±10% | 235 mA | - | Unshielded | 2.29Ohm Max | 10 @ 2.52MHz | 9MHz | AEC-Q200 | -55°C ~ 125°C | 2.52 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.142" L x 0.110" W (3.60mm x 2.80mm) | 0.094" (2.40mm) | |||
1,875 In Stock | 1 : ¥3.53000 Cut Tape (CT) 2,000 : ¥1.18016 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 220 µH | ±10% | 115 mA | - | Unshielded | 8.23Ohm Max | 10 @ 1MHz | 4MHz | AEC-Q200 | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.142" L x 0.110" W (3.60mm x 2.80mm) | 0.094" (2.40mm) | |||
1,850 In Stock | 1 : ¥3.53000 Cut Tape (CT) 2,000 : ¥1.60124 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 330 µH | ±10% | 98 mA | - | Unshielded | 13.7Ohm Max | 10 @ 1MHz | 2.8MHz | AEC-Q200 | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.142" L x 0.110" W (3.60mm x 2.80mm) | 0.094" (2.40mm) | |||
434 In Stock | 1 : ¥2.71000 Cut Tape (CT) 2,000 : ¥1.60124 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 470 nH | ±10% | 800 mA | - | Unshielded | 500mOhm Max | 30 @ 25.2MHz | 350MHz | AEC-Q200 | -55°C ~ 125°C | 25.2 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.142" L x 0.110" W (3.60mm x 2.80mm) | 0.094" (2.40mm) |