Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,935 In Stock | 1 : ¥9.28000 Cut Tape (CT) 2,500 : ¥4.26602 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 10 µH | ±20% | 3.1 A | 3.5A | Shielded | 140.1mOhm Max | - | - | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.209" L x 0.197" W (5.30mm x 5.00mm) | 0.118" (3.00mm) | |||
4,476 In Stock | 1 : ¥6.57000 Cut Tape (CT) 2,500 : ¥3.51984 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 6.8 µH | ±20% | 3.5 A | 4A | Shielded | 107.8mOhm Max | - | - | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.209" L x 0.197" W (5.30mm x 5.00mm) | 0.118" (3.00mm) | |||
1,284 In Stock | 1 : ¥9.28000 Cut Tape (CT) 2,500 : ¥3.51984 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 22 µH | ±20% | 2 A | 2.5A | Shielded | 341.2mOhm Max | - | - | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.209" L x 0.197" W (5.30mm x 5.00mm) | 0.118" (3.00mm) | |||
2,142 In Stock | 1 : ¥11.33000 Cut Tape (CT) 1,000 : ¥5.41458 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 22 µH | ±20% | 4.2 A | 5.5A | Shielded | 98.3mOhm Max | - | - | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.341" L x 0.315" W (8.65mm x 8.00mm) | 0.157" (4.00mm) | |||
601 In Stock | 1 : ¥12.23000 Cut Tape (CT) 500 : ¥6.41540 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 47 µH | ±20% | 3 A | 4A | Shielded | 182.6mOhm Max | - | 4.5MHz | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.425" L x 0.394" W (10.80mm x 10.00mm) | 0.157" (4.00mm) | |||
1,012 In Stock | 1 : ¥12.48000 Cut Tape (CT) 500 : ¥6.52936 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 15 µH | ±20% | 5.7 A | 8.5A | Shielded | 51.2mOhm Max | - | 8MHz | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.425" L x 0.394" W (10.80mm x 10.00mm) | 0.157" (4.00mm) | |||
235 In Stock | 1 : ¥12.48000 Cut Tape (CT) 2,500 : ¥4.26602 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 3.3 µH | ±20% | 5.5 A | 5.5A | Shielded | 42.8mOhm Max | - | - | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.209" L x 0.197" W (5.30mm x 5.00mm) | 0.118" (3.00mm) | |||
139 In Stock | 1 : ¥18.96000 Cut Tape (CT) 250 : ¥10.67204 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 33 µH | ±20% | 5.4 A | 7.5A | Shielded | 72mOhm Max | - | 5MHz | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.520" L x 0.492" W (13.20mm x 12.50mm) | 0.197" (5.00mm) | |||
1,397 In Stock | 1 : ¥19.87000 Cut Tape (CT) 250 : ¥11.24836 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 22 µH | ±20% | 8.2 A | 9.5A | Shielded | 35.1mOhm Max | - | 5.5MHz | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.520" L x 0.492" W (13.20mm x 12.50mm) | 0.252" (6.40mm) | |||
423 In Stock | 1 : ¥19.87000 Cut Tape (CT) 250 : ¥8.18916 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 10 µH | ±20% | 12.2 A | 14A | Shielded | 16.1mOhm Max | - | 8.5MHz | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.520" L x 0.492" W (13.20mm x 12.50mm) | 0.252" (6.40mm) | |||
347 In Stock | 1 : ¥20.44000 Cut Tape (CT) 250 : ¥11.60036 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 15 µH | ±20% | 9.8 A | 11.5A | Shielded | 24.9mOhm Max | - | 6.5MHz | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.520" L x 0.492" W (13.20mm x 12.50mm) | 0.252" (6.40mm) | |||
277 In Stock | 1 : ¥36.86000 Cut Tape (CT) 100 : ¥16.60620 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 22 µH | ±20% | 10.5 A | 12A | Shielded | 22.9mOhm Max | - | 4.5MHz | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.669" L x 0.673" W (17.00mm x 17.10mm) | 0.276" (7.00mm) | |||
7,000 In Stock | 1 : ¥9.28000 Cut Tape (CT) 3,500 : ¥4.26604 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 4.7 µH | ±20% | 3.4 A | 4.5A | Shielded | 96.6mOhm Max | - | - | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.209" L x 0.197" W (5.30mm x 5.00mm) | 0.079" (2.00mm) | |||
6,765 In Stock | 1 : ¥9.28000 Cut Tape (CT) 3,500 : ¥3.52559 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 10 µH | ±20% | 2.2 A | 3.5A | Shielded | 222.8mOhm Max | - | - | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.209" L x 0.197" W (5.30mm x 5.00mm) | 0.079" (2.00mm) | |||
2,927 In Stock | 1 : ¥9.44000 Cut Tape (CT) 1,500 : ¥3.59166 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 15 µH | ±20% | 3.3 A | 4A | Shielded | 130.2mOhm Max | - | - | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.256" W (7.00mm x 6.50mm) | 0.118" (3.00mm) | |||
5,052 In Stock | 1 : ¥9.77000 Cut Tape (CT) 2,500 : ¥3.73533 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 4.7 µH | ±20% | 3.4 A | 6A | Shielded | 83.4mOhm Max | - | - | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.256" W (7.00mm x 6.50mm) | 0.071" (1.80mm) | |||
2,400 In Stock | 1 : ¥9.77000 Cut Tape (CT) 1,500 : ¥3.73533 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 220 nH | ±20% | 19.4 A | 29A | Shielded | 3.3mOhm Max | - | - | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.256" W (7.00mm x 6.50mm) | 0.094" (2.40mm) | |||
1,919 In Stock | 1 : ¥10.26000 Cut Tape (CT) 1,000 : ¥6.00320 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 1.5 µH | ±20% | 13.2 A | 12A | Shielded | 8.3mOhm Max | - | - | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.256" W (7.00mm x 6.50mm) | 0.197" (5.00mm) | |||
3,340 In Stock | 1 : ¥10.75000 Cut Tape (CT) 1,500 : ¥4.08954 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 33 µH | ±20% | 2.8 A | 4A | Shielded | 229.5mOhm Max | - | - | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.341" L x 0.315" W (8.65mm x 8.00mm) | 0.118" (3.00mm) | |||
8,990 In Stock | 1 : ¥11.33000 Cut Tape (CT) 1,000 : ¥5.41458 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 10 µH | ±20% | 6 A | 7.5A | Shielded | 49.6mOhm Max | - | - | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.341" L x 0.315" W (8.65mm x 8.00mm) | 0.157" (4.00mm) | |||
1,986 In Stock | 1 : ¥11.33000 Cut Tape (CT) 1,000 : ¥4.32329 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 3.3 µH | ±20% | 11.3 A | 15A | Shielded | 14mOhm Max | - | - | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.341" L x 0.315" W (8.65mm x 8.00mm) | 0.157" (4.00mm) | |||
948 In Stock | 1 : ¥12.48000 Cut Tape (CT) 3,500 : ¥4.26604 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 330 nH | ±20% | 13.4 A | 16A | Shielded | 6.2mOhm Max | - | - | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.209" L x 0.197" W (5.30mm x 5.00mm) | 0.079" (2.00mm) | |||
908 In Stock | 1 : ¥12.48000 Cut Tape (CT) 3,500 : ¥4.26604 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 3.3 µH | ±20% | 4.1 A | 5.5A | Shielded | 64.2mOhm Max | - | - | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.209" L x 0.197" W (5.30mm x 5.00mm) | 0.079" (2.00mm) | |||
823 In Stock | 1 : ¥12.48000 Cut Tape (CT) 3,500 : ¥4.26604 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 220 nH | ±20% | 15 A | 19A | Shielded | 5mOhm Max | - | - | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.209" L x 0.197" W (5.30mm x 5.00mm) | 0.079" (2.00mm) | |||
811 In Stock | 1 : ¥12.48000 Cut Tape (CT) 2,500 : ¥4.26602 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 15 µH | ±20% | 2.5 A | 3A | Shielded | 214.6mOhm Max | - | - | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.209" L x 0.197" W (5.30mm x 5.00mm) | 0.118" (3.00mm) |