MPX1D1250L330 | |
---|---|
DigiKey Part Number | 399-MPX1D1250L330TR-ND - Tape & Reel (TR) 399-MPX1D1250L330CT-ND - Cut Tape (CT) 399-MPX1D1250L330DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPX1D1250L330 |
Description | FIXED IND 33UH 5.4A 72 MOHM SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 5.4 A 72mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPX1D1250L330 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 72mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 5MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.520" L x 0.492" W (13.20mm x 12.50mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.96000 | ¥18.96 |
10 | ¥16.12300 | ¥161.23 |
25 | ¥14.85920 | ¥371.48 |
50 | ¥13.27800 | ¥663.90 |
100 | ¥11.06480 | ¥1,106.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥10.67204 | ¥2,668.01 |
500 | ¥10.04418 | ¥5,022.09 |
750 | ¥9.73024 | ¥7,297.68 |
1,250 | ¥9.41638 | ¥11,770.48 |
2,500 | ¥9.10248 | ¥22,756.20 |
6,250 | ¥8.78860 | ¥54,928.75 |