MPX1D0520L4R7 | |
---|---|
DigiKey Part Number | 399-20634-2-ND - Tape & Reel (TR) 399-20634-1-ND - Cut Tape (CT) 399-20634-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPX1D0520L4R7 |
Description | FIXED IND 4.7UH 3.4A 96.6MOHM SM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 3.4 A 96.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPX1D0520L4R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 96.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.209" L x 0.197" W (5.30mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.28000 | ¥9.28 |
10 | ¥7.82400 | ¥78.24 |
25 | ¥7.10960 | ¥177.74 |
50 | ¥6.68420 | ¥334.21 |
100 | ¥5.54550 | ¥554.55 |
250 | ¥5.11912 | ¥1,279.78 |
500 | ¥4.83490 | ¥2,417.45 |
1,000 | ¥4.40826 | ¥4,408.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥4.26604 | ¥14,931.14 |
7,000 | ¥4.12382 | ¥28,866.74 |
10,500 | ¥3.98163 | ¥41,807.11 |