MPX1D1264L220 | |
---|---|
DigiKey Part Number | 399-MPX1D1264L220TR-ND - Tape & Reel (TR) 399-MPX1D1264L220CT-ND - Cut Tape (CT) 399-MPX1D1264L220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPX1D1264L220 |
Description | FIXED IND 22UH 8.2A 35.1MOHM SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 8.2 A 35.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPX1D1264L220 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 35.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 5.5MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.520" L x 0.492" W (13.20mm x 12.50mm) | |
Height - Seated (Max) | 0.252" (6.40mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.87000 | ¥19.87 |
10 | ¥16.87100 | ¥168.71 |
25 | ¥15.54880 | ¥388.72 |
50 | ¥13.89540 | ¥694.77 |
100 | ¥11.57950 | ¥1,157.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥11.24836 | ¥2,812.09 |
500 | ¥10.58666 | ¥5,293.33 |
750 | ¥10.25587 | ¥7,691.90 |
1,250 | ¥9.92503 | ¥12,406.29 |
2,500 | ¥9.59422 | ¥23,985.55 |
6,250 | ¥9.26337 | ¥57,896.06 |