Fixed Inductors

Results: 7
Inductance
470 nH1.1 µH2 µH3 µH4.3 µH5.6 µH7.5 µH
Current Rating (Amps)
31 A37 A48 A50 A75 A93 A128 A
Current - Saturation (Isat)
118A142A164A192A234A301A422A
DC Resistance (DCR)
0.3mOhm Max0.41mOhm Max0.65mOhm Max0.97mOhm Max1.3mOhm Max1.73mOhm Max2.6mOhm Max
Frequency - Self Resonant
29MHz30MHz33MHz53MHz82MHz100MHz217MHz
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
IHDM1107BBEV
IHDM1107BBEV3R0M20
FG, IHDM-1107BB-20 3.0 20%
Vishay Dale
277
In Stock
1 : ¥59.52000
Bulk
Bulk
Active
Drum Core, Wirewound
Iron Powder
3 µH
±20%
50 A
192A
Unshielded
0.97mOhm Max
-
53MHz
-
-55°C ~ 180°C
100 kHz
-
Through Hole
Nonstandard
-
1.055" L x 0.705" W (26.80mm x 17.90mm)
0.882" (22.40mm)
IHDM1107BBEV
IHDM1107BBEV4R3M20
FG, IHDM-1107BB-20 4.3 20%
Vishay Dale
332
In Stock
1 : ¥86.20000
Bulk
Bulk
Active
Drum Core, Wirewound
Iron Powder
4.3 µH
±20%
48 A
164A
Unshielded
1.3mOhm Max
-
33MHz
-
-55°C ~ 180°C
100 kHz
-
Through Hole
Nonstandard
-
1.055" L x 0.705" W (26.80mm x 17.90mm)
0.882" (22.40mm)
IHDM1107BBEV
IHDM1107BBEV7R5M20
FG, IHDM-1107BB-20 7.5 20%
Vishay Dale
206
In Stock
1 : ¥86.36000
Bulk
Bulk
Active
Drum Core, Wirewound
Iron Powder
7.5 µH
±20%
31 A
118A
Unshielded
2.6mOhm Max
-
29MHz
-
-55°C ~ 180°C
100 kHz
-
Through Hole
Nonstandard
-
1.055" L x 0.705" W (26.80mm x 17.90mm)
0.882" (22.40mm)
IHDM1107BBEV
IHDM1107BBEVR47M20
FG, IHDM-1107BB-20 .47 20%
Vishay Dale
36
In Stock
1 : ¥86.36000
Bulk
Bulk
Active
Drum Core, Wirewound
Iron Powder
470 nH
±20%
128 A
422A
Unshielded
0.3mOhm Max
-
217MHz
-
-55°C ~ 180°C
100 kHz
-
Through Hole
Nonstandard
-
1.055" L x 0.705" W (26.80mm x 17.90mm)
0.882" (22.40mm)
IHDM1107BBEV
IHDM1107BBEV2R0M20
FG, IHDM-1107BB-20 2.0 20%
Vishay Dale
76
In Stock
1 : ¥82.83000
Bulk
Bulk
Active
Drum Core, Wirewound
Iron Powder
2 µH
±20%
75 A
234A
Unshielded
0.65mOhm Max
-
82MHz
-
-55°C ~ 180°C
100 kHz
-
Through Hole
Nonstandard
-
1.055" L x 0.705" W (26.80mm x 17.90mm)
0.882" (22.40mm)
IHDM1107BBEV
IHDM1107BBEV1R1M20
FG, IHDM-1107BB-20 1.1 20%
Vishay Dale
0
In Stock
Check Lead Time
1 : ¥86.36000
Bulk
Bulk
Active
Drum Core, Wirewound
Iron Powder
1.1 µH
±20%
93 A
301A
Unshielded
0.41mOhm Max
-
100MHz
-
-55°C ~ 180°C
100 kHz
-
Through Hole
Nonstandard
-
1.055" L x 0.705" W (26.80mm x 17.90mm)
0.882" (22.40mm)
IHDM1107BBEV
IHDM1107BBEV5R6M20
FG, IHDM-1107BB-20 5.6 20%
Vishay Dale
0
In Stock
Check Lead Time
1 : ¥104.75000
Bulk
Bulk
Active
Drum Core, Wirewound
Iron Powder
5.6 µH
±20%
37 A
142A
Unshielded
1.73mOhm Max
-
30MHz
-
-55°C ~ 180°C
100 kHz
-
Through Hole
Nonstandard
-
1.055" L x 0.705" W (26.80mm x 17.90mm)
0.882" (22.40mm)
Showing
of 7

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.