Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
610 In Stock | 1 : ¥37.85000 Tray | Tray | Active | Wirewound | - | 31.4 µH | ±10% | 6.7 A | 8.4A | Shielded | 20.2mOhm | - | - | - | -40°C ~ 130°C | - | Surface Mount | Nonstandard | - | 0.875" L x 0.750" W (22.23mm x 19.05mm) | 0.480" (12.20mm) | |||
433 In Stock | 1 : ¥37.85000 Tray | Tray | Active | Wirewound | - | 19.4 µH | ±10% | 8.5 A | 22A | Shielded | 12.6mOhm | - | - | - | -55°C ~ 130°C | - | Surface Mount | Nonstandard | - | 0.878" L x 0.750" W (22.30mm x 19.05mm) | 0.480" (12.20mm) | |||
268 In Stock | 1 : ¥37.85000 Tray | Tray | Active | Wirewound | - | 41 µH | ±10% | 6 A | 7.3A | Shielded | 23.1mOhm | - | - | - | -40°C ~ 130°C | - | Surface Mount | Nonstandard | - | 0.875" L x 0.750" W (22.23mm x 19.05mm) | 0.480" (12.20mm) | |||
9,298 In Stock | 1 : ¥26.60000 Tray | Tray | Active | Wirewound | - | 57.8 µH | ±10% | 5 A | 6.2A | Shielded | 34.5mOhm | - | - | - | -40°C ~ 130°C | - | Surface Mount | Nonstandard | - | 0.875" L x 0.750" W (22.23mm x 19.05mm) | 0.480" (12.20mm) | |||
868 In Stock | 1 : ¥37.85000 Tray | Tray | Active | Wirewound | - | 10.2 µH | ±10% | 12.5 A | 16A | Shielded | 5.8mOhm | - | - | - | -40°C ~ 130°C | - | Surface Mount | Nonstandard | - | 0.875" L x 0.750" W (22.23mm x 19.05mm) | 0.480" (12.20mm) | |||
695 In Stock | 1 : ¥25.29000 Tray | Tray | Active | Wirewound | - | 23 µH | ±10% | 8 A | 9.8A | Shielded | 13.7mOhm | - | - | - | -40°C ~ 130°C | - | Surface Mount | Nonstandard | - | 0.875" L x 0.750" W (22.23mm x 19.05mm) | 0.480" (12.20mm) | |||
978 In Stock | 1 : ¥26.60000 Tray | Tray | Active | Wirewound | - | 7.8 µH | ±10% | 13.3 A | 18A | Shielded | 5.1mOhm | - | - | - | -40°C ~ 130°C | - | Surface Mount | Nonstandard | - | 0.875" L x 0.750" W (22.23mm x 19.05mm) | 0.480" (12.20mm) | |||
350 In Stock | 1 : ¥37.85000 Tray | Tray | Active | Wirewound | - | 27 µH | ±10% | 7.8 A | 9A | Shielded | 14.9mOhm | - | - | - | -40°C ~ 130°C | - | Surface Mount | Nonstandard | - | 0.875" L x 0.750" W (22.23mm x 19.05mm) | 0.480" (12.20mm) | |||
0 In Stock Check Lead Time | 1 : ¥37.85000 Tray | Tray | Active | Wirewound | - | 16 µH | ±10% | 9.9 A | 12A | Shielded | 9.1mOhm | - | - | - | -40°C ~ 130°C | - | Surface Mount | Nonstandard | - | 0.875" L x 0.750" W (22.23mm x 19.05mm) | 0.480" (12.20mm) | |||
0 In Stock Check Lead Time | 770 : ¥20.63370 Tray | Tray | Active | Wirewound | - | 38.9 µH | ±10% | 6 A | 6.3A | Shielded | 18.8mOhm | - | - | - | -40°C ~ 130°C | - | Surface Mount | Nonstandard | - | 0.875" L x 0.750" W (22.23mm x 19.05mm) | 0.480" (12.20mm) | |||
0 In Stock Check Lead Time | 770 : ¥20.63370 Tray | Tray | Active | Wirewound | - | 36 µH | ±10% | 6 A | 8A | Shielded | 21.6mOhm | - | - | - | -40°C ~ 130°C | - | Surface Mount | Nonstandard | - | 0.875" L x 0.750" W (22.23mm x 19.05mm) | 0.480" (12.20mm) | |||
0 In Stock Check Lead Time | 770 : ¥20.63370 Tray | Tray | Active | Wirewound | - | 5.8 µH | ±10% | 14.4 A | 22A | Shielded | 4.4mOhm | - | - | - | -40°C ~ 130°C | - | Surface Mount | Nonstandard | - | 0.875" L x 0.750" W (22.23mm x 19.05mm) | 0.480" (12.20mm) |