Fixed Inductors

Results: 75
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Inductance
4.7 nH10 nH12 nH15 nH18 nH22 nH27 nH33 nH39 nH47 nH56 nH68 nH
Tolerance
±2%±5%
Current Rating (Amps)
150 mA200 mA240 mA260 mA280 mA290 mA300 mA310 mA330 mA360 mA370 mA380 mA400 mA450 mA
DC Resistance (DCR)
80mOhm Max90mOhm Max110mOhm Max120mOhm Max130mOhm Max140mOhm Max150mOhm Max160mOhm Max180mOhm Max210mOhm Max220mOhm Max560mOhm Max
Q @ Freq
17 @ 25MHz20 @ 25MHz22 @ 25MHz28 @ 50MHz35 @ 50MHz45 @ 100MHz50 @ 1.5GHz50 @ 100MHz50 @ 350MHz50 @ 500MHz55 @ 350MHz60 @ 350MHz65 @ 350MHz
Frequency - Self Resonant
30MHz40MHz50MHz60MHz70MHz90MHz100MHz120MHz150MHz200MHz270MHz295MHz
Inductance Frequency - Test
7.9 MHz25 MHz50 MHz100 MHz
Stocking Options
Environmental Options
Media
Marketplace Product
75Results
Applied FiltersRemove All

Showing
of 75
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
AISC-1008 Series
AISC-1008-R39G-T
FIXED IND 390NH 470MA 1.12OHM SM
Abracon LLC
21,570
In Stock
1 : ¥1.64000
Cut Tape (CT)
2,000 : ¥0.71836
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ceramic
390 nH
±2%
470 mA
-
Unshielded
1.12Ohm Max
50 @ 100MHz
480MHz
-
-40°C ~ 125°C
25 MHz
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.115" L x 0.110" W (2.92mm x 2.79mm)
0.090" (2.29mm)
AISC-1008 Series
AISC-1008-8R2G-T
FIXED IND 8.2UH 150MA 10.7OHM SM
Abracon LLC
3,045
In Stock
1 : ¥1.64000
Cut Tape (CT)
2,000 : ¥0.71836
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ceramic
8.2 µH
±2%
150 mA
-
Unshielded
10.7Ohm Max
20 @ 25MHz
30MHz
-
-40°C ~ 125°C
7.9 MHz
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.115" L x 0.110" W (2.92mm x 2.79mm)
0.090" (2.29mm)
AISC-1008 Series
AISC-1008-R27G-T
FIXED IND 270NH 500MA 910MOHM SM
Abracon LLC
3,042
In Stock
1 : ¥1.64000
Cut Tape (CT)
2,000 : ¥0.71836
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ceramic
270 nH
±2%
500 mA
-
Unshielded
910mOhm Max
50 @ 100MHz
600MHz
-
-40°C ~ 125°C
25 MHz
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.115" L x 0.110" W (2.92mm x 2.79mm)
0.090" (2.29mm)
AISC-1008 Series
AISC-1008-R82J-T
FIXED IND 820NH 400MA 1.61OHM SM
Abracon LLC
5,560
In Stock
1 : ¥2.22000
Cut Tape (CT)
2,000 : ¥0.95854
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ceramic
820 nH
±5%
400 mA
-
Unshielded
1.61Ohm Max
45 @ 100MHz
330MHz
-
-40°C ~ 125°C
25 MHz
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.115" L x 0.110" W (2.92mm x 2.79mm)
0.090" (2.29mm)
AISC-1008 Series
AISC-1008-R91J-T
FIXED IND 910NH 380MA 1.68OHM SM
Abracon LLC
3,231
In Stock
1 : ¥2.22000
Cut Tape (CT)
2,000 : ¥0.69784
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ceramic
910 nH
±5%
380 mA
-
Unshielded
1.68Ohm Max
35 @ 50MHz
295MHz
-
-40°C ~ 125°C
25 MHz
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.115" L x 0.110" W (2.92mm x 2.79mm)
0.090" (2.29mm)
AISC-1008 Series
AISC-1008-R0047J-T
FIXED IND 4.7NH 1A 110 MOHM SMD
Abracon LLC
1,966
In Stock
1 : ¥2.22000
Cut Tape (CT)
2,000 : ¥0.95854
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ceramic
4.7 nH
±5%
1 A
-
Unshielded
110mOhm Max
50 @ 1.5GHz
6GHz
-
-40°C ~ 125°C
50 MHz
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.115" L x 0.110" W (2.92mm x 2.79mm)
0.090" (2.29mm)
AISC-1008 Series
AISC-1008-4R7J-T
FIXED IND 4.7UH 260MA 4 OHM SMD
Abracon LLC
1,537
In Stock
1 : ¥2.22000
Cut Tape (CT)
2,000 : ¥0.69784
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ceramic
4.7 µH
±5%
260 mA
-
Unshielded
4Ohm Max
20 @ 25MHz
50MHz
-
-40°C ~ 125°C
7.9 MHz
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.115" L x 0.110" W (2.92mm x 2.79mm)
0.090" (2.29mm)
AISC-1008 Series
AISC-1008-R56J-T
FIXED IND 560NH 400MA 1.33OHM SM
Abracon LLC
1,360
In Stock
1 : ¥2.22000
Cut Tape (CT)
2,000 : ¥0.95854
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ceramic
560 nH
±5%
400 mA
-
Unshielded
1.33Ohm Max
50 @ 100MHz
390MHz
-
-40°C ~ 125°C
25 MHz
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.115" L x 0.110" W (2.92mm x 2.79mm)
0.090" (2.29mm)
AISC-1008 Series
AISC-1008-R33J-T
FIXED IND 330NH 450MA 1.05OHM SM
Abracon LLC
1,094
In Stock
1 : ¥2.22000
Cut Tape (CT)
2,000 : ¥0.95854
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ceramic
330 nH
±5%
450 mA
-
Unshielded
1.05Ohm Max
50 @ 100MHz
530MHz
-
-40°C ~ 125°C
25 MHz
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.115" L x 0.110" W (2.92mm x 2.79mm)
0.090" (2.29mm)
AISC-1008 Series
AISC-1008-R62G-T
FIXED IND 620NH 300MA 1.4OHM SMD
Abracon LLC
7,976
In Stock
1 : ¥2.30000
Cut Tape (CT)
2,000 : ¥0.98674
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ceramic
620 nH
±2%
300 mA
-
Unshielded
1.4Ohm Max
45 @ 100MHz
375MHz
-
-40°C ~ 125°C
100 MHz
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.115" L x 0.110" W (2.92mm x 2.79mm)
0.090" (2.29mm)
AISC-1008 Series
AISC-1008-R33G-T
FIXED IND 330NH 450MA 1.05OHM SM
Abracon LLC
4,056
In Stock
1 : ¥2.30000
Cut Tape (CT)
2,000 : ¥0.98674
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ceramic
330 nH
±2%
450 mA
-
Unshielded
1.05Ohm Max
50 @ 100MHz
530MHz
-
-40°C ~ 125°C
25 MHz
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.115" L x 0.110" W (2.92mm x 2.79mm)
0.090" (2.29mm)
AISC-1008 Series
AISC-1008-2R2G-T
FIXED IND 2.2UH 280MA 2.8OHM SMD
Abracon LLC
3,863
In Stock
1 : ¥2.30000
Cut Tape (CT)
2,000 : ¥0.98674
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ceramic
2.2 µH
±2%
280 mA
-
Unshielded
2.8Ohm Max
28 @ 50MHz
100MHz
-
-40°C ~ 125°C
7.9 MHz
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.115" L x 0.110" W (2.92mm x 2.79mm)
0.090" (2.29mm)
AISC-1008 Series
AISC-1008-1R2G-T
FIXED IND 1.2UH 310MA 2 OHM SMD
Abracon LLC
2,520
In Stock
1 : ¥2.30000
Cut Tape (CT)
2,000 : ¥0.98674
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ceramic
1.2 µH
±2%
310 mA
-
Unshielded
2Ohm Max
35 @ 50MHz
200MHz
-
-40°C ~ 125°C
7.9 MHz
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.115" L x 0.110" W (2.92mm x 2.79mm)
0.090" (2.29mm)
AISC-1008 Series
AISC-1008-R68G-T
FIXED IND 680NH 400MA 1.47OHM SM
Abracon LLC
2,490
In Stock
1 : ¥2.30000
Cut Tape (CT)
2,000 : ¥0.98674
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ceramic
680 nH
±2%
400 mA
-
Unshielded
1.47Ohm Max
45 @ 100MHz
360MHz
-
-40°C ~ 125°C
25 MHz
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.115" L x 0.110" W (2.92mm x 2.79mm)
0.090" (2.29mm)
AISC-1008 Series
AISC-1008-R47G-T
FIXED IND 470NH 470MA 1.19OHM SM
Abracon LLC
1,880
In Stock
1 : ¥2.30000
Cut Tape (CT)
2,000 : ¥0.98674
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ceramic
470 nH
±2%
470 mA
-
Unshielded
1.19Ohm Max
50 @ 100MHz
450MHz
-
-40°C ~ 125°C
100 MHz
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.115" L x 0.110" W (2.92mm x 2.79mm)
0.090" (2.29mm)
AISC-1008 Series
AISC-1008-R12G-T
FIXED IND 120NH 650MA 630MOHM SM
Abracon LLC
1,440
In Stock
1 : ¥2.30000
Cut Tape (CT)
2,000 : ¥0.98674
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ceramic
120 nH
±2%
650 mA
-
Unshielded
630mOhm Max
60 @ 350MHz
950MHz
-
-40°C ~ 125°C
25 MHz
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.115" L x 0.110" W (2.92mm x 2.79mm)
0.090" (2.29mm)
AISC-1008 Series
AISC-1008-2R7G-T
FIXED IND 2.7UH 290MA 3.2OHM SMD
Abracon LLC
1,098
In Stock
1 : ¥2.30000
Cut Tape (CT)
2,000 : ¥0.98674
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ceramic
2.7 µH
±2%
290 mA
-
Unshielded
3.2Ohm Max
22 @ 25MHz
90MHz
-
-40°C ~ 125°C
7.9 MHz
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.115" L x 0.110" W (2.92mm x 2.79mm)
0.090" (2.29mm)
AISC-1008 Series
AISC-1008-3R3J-T
FIXED IND 3.3UH 290MA 3.4OHM SMD
Abracon LLC
1,900
In Stock
1 : ¥1.56000
Cut Tape (CT)
2,000 : ¥0.69784
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ceramic
3.3 µH
±5%
290 mA
-
Unshielded
3.4Ohm Max
22 @ 25MHz
70MHz
-
-40°C ~ 125°C
7.9 MHz
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.115" L x 0.110" W (2.92mm x 2.79mm)
0.090" (2.29mm)
AISC-1008 Series
AISC-1008-R22J-T
FIXED IND 220NH 500MA 800MOHM SM
Abracon LLC
1,654
In Stock
1 : ¥1.56000
Cut Tape (CT)
2,000 : ¥0.69784
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ceramic
220 nH
±5%
500 mA
-
Unshielded
800mOhm Max
50 @ 100MHz
630MHz
-
-40°C ~ 125°C
25 MHz
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.115" L x 0.110" W (2.92mm x 2.79mm)
0.090" (2.29mm)
AISC-1008 Series
AISC-1008-R12J-T
FIXED IND 120NH 650MA 630MOHM SM
Abracon LLC
1,449
In Stock
1 : ¥1.56000
Cut Tape (CT)
2,000 : ¥0.69784
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ceramic
120 nH
±5%
650 mA
-
Unshielded
630mOhm Max
60 @ 350MHz
950MHz
-
-40°C ~ 125°C
25 MHz
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.115" L x 0.110" W (2.92mm x 2.79mm)
0.090" (2.29mm)
AISC-1008 Series
AISC-1008-R10J-T
FIXED IND 100NH 650MA 560MOHM SM
Abracon LLC
4,000
In Stock
1 : ¥2.22000
Cut Tape (CT)
2,000 : ¥0.95854
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ceramic
100 nH
±5%
650 mA
-
Unshielded
560mOhm Max
60 @ 350MHz
1GHz
-
-40°C ~ 125°C
25 MHz
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.115" L x 0.110" W (2.92mm x 2.79mm)
0.090" (2.29mm)
AISC-1008 Series
AISC-1008-R68J-T
FIXED IND 680NH 400MA 1.47OHM SM
Abracon LLC
3,546
In Stock
1 : ¥2.22000
Cut Tape (CT)
2,000 : ¥0.69784
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ceramic
680 nH
±5%
400 mA
-
Unshielded
1.47Ohm Max
45 @ 100MHz
360MHz
-
-40°C ~ 125°C
25 MHz
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.115" L x 0.110" W (2.92mm x 2.79mm)
0.090" (2.29mm)
AISC-1008 Series
AISC-1008-R75J-T
FIXED IND 750NH 360MA 1.54OHM SM
Abracon LLC
3,260
In Stock
1 : ¥2.22000
Cut Tape (CT)
2,000 : ¥0.69784
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ceramic
750 nH
±5%
360 mA
-
Unshielded
1.54Ohm Max
45 @ 100MHz
360MHz
-
-40°C ~ 125°C
25 MHz
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.115" L x 0.110" W (2.92mm x 2.79mm)
0.090" (2.29mm)
AISC-1008 Series
AISC-1008-2R7J-T
FIXED IND 2.7UH 290MA 3.2OHM SMD
Abracon LLC
2,777
In Stock
1 : ¥2.22000
Cut Tape (CT)
2,000 : ¥0.95854
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ceramic
2.7 µH
±5%
290 mA
-
Unshielded
3.2Ohm Max
22 @ 25MHz
90MHz
-
-40°C ~ 125°C
7.9 MHz
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.115" L x 0.110" W (2.92mm x 2.79mm)
0.090" (2.29mm)
AISC-1008 Series
AISC-1008-6R8J-T
FIXED IND 6.8UH 200MA 7.7OHM SMD
Abracon LLC
2,499
In Stock
1 : ¥2.22000
Cut Tape (CT)
2,000 : ¥0.69784
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ceramic
6.8 µH
±5%
200 mA
-
Unshielded
7.7Ohm Max
20 @ 25MHz
40MHz
-
-40°C ~ 125°C
7.9 MHz
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.115" L x 0.110" W (2.92mm x 2.79mm)
0.090" (2.29mm)
Showing
of 75

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.