Fixed Inductors

Results: 14
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Inductance
1.2 µH2.2 µH3.5 µH4.7 µH6.8 µH10 µH15 µH22 µH27 µH33 µH47 µH68 µH100 µH150 µH
Current Rating (Amps)
310 mA390 mA470 mA580 mA700 mA730 mA860 mA970 mA1.11 A1.39 A1.63 A1.73 A1.98 A2.33 A
Current - Saturation (Isat)
280mA350mA420mA500mA610mA650mA730mA880mA1.11A1.28A1.64A1.82A2.3A3.14A
DC Resistance (DCR)
27.9mOhm38.5mOhm50.3mOhm56.8mOhm77.7mOhm121.5mOhm161.8mOhm204.2mOhm286.4mOhm307.4mOhm446.5mOhm682.9mOhm1Ohm1.61Ohm
Stocking Options
Environmental Options
Media
Marketplace Product
14Results
Applied FiltersRemove All

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
SD52
SD52-4R7-R
FIXED IND 4.7UH 1.63A 56.8 MOHM
Eaton - Electronics Division
5,179
In Stock
1 : ¥15.35000
Cut Tape (CT)
3,500 : ¥10.96546
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±20%
1.63 A
1.64A
Shielded
56.8mOhm
-
-
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.205" L x 0.205" W (5.20mm x 5.20mm)
0.079" (2.00mm)
SD52
SD52-101-R
FIXED IND 100UH 390MA 1 OHM SMD
Eaton - Electronics Division
1,552
In Stock
1 : ¥20.69000
Cut Tape (CT)
3,500 : ¥10.96546
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
100 µH
±20%
390 mA
350mA
Shielded
1Ohm
-
-
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.205" L x 0.205" W (5.20mm x 5.20mm)
0.079" (2.00mm)
SD52
SD52-2R2-R
FIXED IND 2.2UH 1.98A 38.5 MOHM
Eaton - Electronics Division
6,998
In Stock
1 : ¥10.59000
Cut Tape (CT)
3,500 : ¥6.22753
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±20%
1.98 A
2.3A
Shielded
38.5mOhm
-
-
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.205" L x 0.205" W (5.20mm x 5.20mm)
0.079" (2.00mm)
SD52
SD52-150-R
FIXED IND 15UH 970MA 161.8 MOHM
Eaton - Electronics Division
2,200
In Stock
1 : ¥13.38000
Cut Tape (CT)
3,500 : ¥8.91791
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
15 µH
±20%
970 mA
880mA
Shielded
161.8mOhm
-
-
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.205" L x 0.205" W (5.20mm x 5.20mm)
0.079" (2.00mm)
SD52
SD52-100-R
FIXED IND 10UH 1.11A 121.5 MOHM
Eaton - Electronics Division
0
In Stock
Check Lead Time
3,500 : ¥10.96546
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
1.11 A
1.11A
Shielded
121.5mOhm
-
-
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.205" L x 0.205" W (5.20mm x 5.20mm)
0.079" (2.00mm)
SD52
SD52-1R2-R
FIXED IND 1.2UH 2.33A 27.9 MOHM
Eaton - Electronics Division
0
In Stock
Check Lead Time
3,500 : ¥10.96546
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
1.2 µH
±20%
2.33 A
3.14A
Shielded
27.9mOhm
-
-
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.205" L x 0.205" W (5.20mm x 5.20mm)
0.079" (2.00mm)
SD52
SD52-220-R
FIXED IND 22UH 860MA 204.2 MOHM
Eaton - Electronics Division
0
In Stock
Check Lead Time
3,500 : ¥10.96546
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
22 µH
±20%
860 mA
730mA
Shielded
204.2mOhm
-
-
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.205" L x 0.205" W (5.20mm x 5.20mm)
0.079" (2.00mm)
SD52
SD52-270-R
FIXED IND 27UH 730MA 286.4 MOHM
Eaton - Electronics Division
0
In Stock
Check Lead Time
3,500 : ¥10.96546
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
27 µH
±20%
730 mA
650mA
Shielded
286.4mOhm
-
-
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.205" L x 0.205" W (5.20mm x 5.20mm)
0.079" (2.00mm)
SD52
SD52-330-R
FIXED IND 33UH 700MA 307.4 MOHM
Eaton - Electronics Division
0
In Stock
Check Lead Time
3,500 : ¥10.96546
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
33 µH
±20%
700 mA
610mA
Shielded
307.4mOhm
-
-
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.205" L x 0.205" W (5.20mm x 5.20mm)
0.079" (2.00mm)
SD52
SD52-3R5-R
FIXED IND 3.5UH 1.73A 50.3 MOHM
Eaton - Electronics Division
0
In Stock
Check Lead Time
3,500 : ¥10.96546
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
3.5 µH
±20%
1.73 A
1.82A
Shielded
50.3mOhm
-
-
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.205" L x 0.205" W (5.20mm x 5.20mm)
0.079" (2.00mm)
SD52
SD52-470-R
FIXED IND 47UH 580MA 446.5 MOHM
Eaton - Electronics Division
0
In Stock
Check Lead Time
3,500 : ¥10.96546
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
47 µH
±20%
580 mA
500mA
Shielded
446.5mOhm
-
-
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.205" L x 0.205" W (5.20mm x 5.20mm)
0.079" (2.00mm)
SD52
SD52-680-R
FIXED IND 68UH 470MA 682.9 MOHM
Eaton - Electronics Division
0
In Stock
Check Lead Time
3,500 : ¥10.96546
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
68 µH
±20%
470 mA
420mA
Shielded
682.9mOhm
-
-
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.205" L x 0.205" W (5.20mm x 5.20mm)
0.079" (2.00mm)
SD52
SD52-6R8-R
FIXED IND 6.8UH 1.39A 77.7 MOHM
Eaton - Electronics Division
0
In Stock
Check Lead Time
3,500 : ¥10.96546
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
6.8 µH
±20%
1.39 A
1.28A
Shielded
77.7mOhm
-
-
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.205" L x 0.205" W (5.20mm x 5.20mm)
0.079" (2.00mm)
SD52
SD52-151-R
FIXED IND 150UH 310MA 1.61OHM SM
Eaton - Electronics Division
0
In Stock
Check Lead Time
3,500 : ¥10.96546
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
150 µH
±20%
310 mA
280mA
Shielded
1.61Ohm
-
-
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.205" L x 0.205" W (5.20mm x 5.20mm)
0.079" (2.00mm)
Showing
of 14

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.