SD52-2R2-R | |
---|---|
DigiKey Part Number | 513-1827-2-ND - Tape & Reel (TR) 513-1827-1-ND - Cut Tape (CT) 513-1827-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD52-2R2-R |
Description | FIXED IND 2.2UH 1.98A 38.5 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.98 A 38.5mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD52-2R2-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 38.5mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.205" L x 0.205" W (5.20mm x 5.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥9.02300 | ¥90.23 |
25 | ¥8.31160 | ¥207.79 |
50 | ¥7.42820 | ¥371.41 |
100 | ¥6.22800 | ¥622.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥6.22753 | ¥21,796.35 |