SD52-101-R | |
---|---|
DigiKey Part Number | 513-1826-2-ND - Tape & Reel (TR) 513-1826-1-ND - Cut Tape (CT) 513-1826-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD52-101-R |
Description | FIXED IND 100UH 390MA 1 OHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 390 mA 1Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD52-101-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 350mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.205" L x 0.205" W (5.20mm x 5.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.69000 | ¥20.69 |
10 | ¥17.61800 | ¥176.18 |
25 | ¥16.23240 | ¥405.81 |
50 | ¥14.50680 | ¥725.34 |
100 | ¥12.08890 | ¥1,208.89 |
250 | ¥11.74332 | ¥2,935.83 |
500 | ¥11.05254 | ¥5,526.27 |
1,000 | ¥10.36168 | ¥10,361.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥10.96546 | ¥38,379.11 |
7,000 | ¥10.58733 | ¥74,111.31 |