SD52-330-R | |
---|---|
DigiKey Part Number | 283-SD52-330-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD52-330-R |
Description | FIXED IND 33UH 700MA 307.4 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 700 mA 307.4mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD52-330-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 610mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 307.4mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.205" L x 0.205" W (5.20mm x 5.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥10.96546 | ¥38,379.11 |