Fixed Inductors

Results: 18
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Inductance
2.7 µH3.6 µH4.7 µH6.2 µH7.5 µH10 µH15 µH22 µH33 µH47 µH68 µH100 µH150 µH220 µH
Tolerance
±20%±30%
Current Rating (Amps)
640 mA750 mA950 mA1.18 A1.4 A1.8 A2 A2.6 A3.1 A3.8 A4.6 A5.6 A6 A7 A
Current - Saturation (Isat)
830mA980mA1.2A1.42A1.75A2.1A2.6A3.1A3.9A4.3A5.6A6.4A8.4A9.2A
DC Resistance (DCR)
9.7mOhm Max11mOhm Max13mOhm Max14.6mOhm Max16.3mOhm Max23.6mOhm Max26.2mOhm Max36.7mOhm Max53mOhm Max83.2mOhm Max111.5mOhm Max171.2mOhm Max236mOhm Max347mOhm Max
Package / Case
NonstandardNonstandard, Corner Terminals
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)0.492" L x 0.492" W (12.50mm x 12.50mm)
Stocking Options
Environmental Options
Media
Marketplace Product
18Results
Applied FiltersRemove All

Showing
of 18
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
7,271
In Stock
1 : ¥9.52000
Cut Tape (CT)
500 : ¥3.73532
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core
Ferrite
22 µH
±20%
4.6 A
5.6A
Shielded
36.7mOhm Max
-
-
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.315" (8.00mm)
2,714
In Stock
1 : ¥9.52000
Cut Tape (CT)
500 : ¥4.97842
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core
Ferrite
100 µH
±20%
2 A
2.6A
Shielded
171.2mOhm Max
-
-
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.315" (8.00mm)
654
In Stock
1 : ¥9.52000
Cut Tape (CT)
500 : ¥4.97842
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core
Ferrite
33 µH
±20%
3.8 A
4.3A
Shielded
53mOhm Max
-
-
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.315" (8.00mm)
7,307
In Stock
1 : ¥6.90000
Cut Tape (CT)
500 : ¥3.73532
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core
Ferrite
10 µH
±20%
6 A
8.4A
Shielded
23.6mOhm Max
-
-
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard, Corner Terminals
-
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.315" (8.00mm)
6,397
In Stock
1 : ¥9.52000
Cut Tape (CT)
500 : ¥4.97842
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core
Ferrite
680 µH
±20%
750 mA
980mA
Shielded
1.102Ohm Max
-
-
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.315" (8.00mm)
5,807
In Stock
1 : ¥9.52000
Cut Tape (CT)
500 : ¥3.73532
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core
Ferrite
47 µH
±20%
3.1 A
3.9A
Shielded
83.2mOhm Max
-
-
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.315" (8.00mm)
978
In Stock
1 : ¥9.52000
Cut Tape (CT)
500 : ¥4.97842
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core
Ferrite
220 µH
±20%
1.4 A
1.75A
Shielded
347mOhm Max
-
-
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.315" (8.00mm)
913
In Stock
1 : ¥9.52000
Cut Tape (CT)
500 : ¥4.97842
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core
Ferrite
470 µH
±20%
950 mA
1.2A
Shielded
731mOhm Max
-
-
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.315" (8.00mm)
237
In Stock
1 : ¥9.52000
Cut Tape (CT)
500 : ¥4.97842
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core
Ferrite
330 µH
±20%
1.18 A
1.42A
Shielded
478mOhm Max
-
-
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.315" (8.00mm)
1,459
In Stock
1 : ¥9.52000
Cut Tape (CT)
500 : ¥4.97842
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core
Ferrite
7.5 µH
±30%
7 A
9.2A
Shielded
16.3mOhm Max
-
-
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.315" (8.00mm)
474
In Stock
1 : ¥9.52000
Cut Tape (CT)
500 : ¥4.70076
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core
Ferrite
150 µH
±20%
1.8 A
2.1A
Shielded
236mOhm Max
-
-
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.315" (8.00mm)
453
In Stock
1 : ¥9.52000
Cut Tape (CT)
500 : ¥3.73532
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core
Ferrite
6.2 µH
±30%
7.5 A
10.2A
Shielded
14.6mOhm Max
-
-
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.315" (8.00mm)
50
In Stock
1 : ¥9.52000
Cut Tape (CT)
500 : ¥4.97842
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core
Ferrite
3.6 µH
±30%
8.3 A
13.8A
Shielded
11mOhm Max
-
-
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.315" (8.00mm)
19
In Stock
1 : ¥9.52000
Cut Tape (CT)
500 : ¥4.97842
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core
Ferrite
4.7 µH
±30%
7.8 A
12.3A
Shielded
13mOhm Max
-
-
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard, Corner Terminals
-
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.315" (8.00mm)
0
In Stock
Check Lead Time
1 : ¥9.52000
Cut Tape (CT)
500 : ¥4.97842
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core
Ferrite
15 µH
±20%
5.6 A
6.4A
Shielded
26.2mOhm Max
-
-
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.315" (8.00mm)
0
In Stock
Check Lead Time
1 : ¥9.52000
Cut Tape (CT)
500 : ¥4.97842
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core
Ferrite
1 mH
±20%
640 mA
830mA
Shielded
1.495Ohm Max
-
-
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.315" (8.00mm)
0
In Stock
Check Lead Time
1 : ¥9.52000
Cut Tape (CT)
500 : ¥4.97842
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core
Ferrite
68 µH
±20%
2.6 A
3.1A
Shielded
111.5mOhm Max
-
-
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.315" (8.00mm)
0
In Stock
Check Lead Time
500 : ¥4.97842
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Drum Core
Ferrite
2.7 µH
±30%
9 A
15.5A
Shielded
9.7mOhm Max
-
-
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.315" (8.00mm)
Showing
of 18

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.