B82498F3221G001

DigiKey Part Number
495-B82498F3221G001TR-ND - Tape & Reel (TR)
495-B82498F3221G001CT-ND - Cut Tape (CT)
495-B82498F3221G001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82498F3221G001
Description
FIXED IND 220NH 320MA 700MOHM SM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
220 nH Unshielded Drum Core, Wirewound Inductor 320 mA 700mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82498F3221G001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
220 nH
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
700mOhm Max
Q @ Freq
45 @ 320MHz
Frequency - Self Resonant
950MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.091" L x 0.067" W (2.30mm x 1.70mm)
Height - Seated (Max)
0.055" (1.40mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.58000¥5.58
10¥4.81900¥48.19
25¥4.41680¥110.42
50¥4.01440¥200.72
100¥3.57360¥357.36
250¥3.37280¥843.20
500¥2.89090¥1,445.45
1,000¥2.56974¥2,569.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.21829¥6,654.87
6,000¥2.14675¥12,880.50
15,000¥2.07519¥31,127.85
30,000¥2.00363¥60,108.90
Manufacturers Standard Package