320 mA Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
57,519 In Stock | 1 : ¥1.23000 Cut Tape (CT) 2,000 : ¥0.55314 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 2.2 µH | ±5% | 320 mA | - | Unshielded | 1Ohm Max | 30 @ 7.96MHz | 75MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
32,549 In Stock | 1 : ¥1.56000 Cut Tape (CT) 10,000 : ¥0.55049 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 68 nH | ±5% | 320 mA | - | Unshielded | 1.128Ohm Max | 25 @ 200MHz | 2.5GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
7,364 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.63434 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 15 µH | ±10% | 320 mA | 170mA | Unshielded | 1.69Ohm Max | - | 28MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
26,985 In Stock | 1 : ¥1.81000 Cut Tape (CT) 10,000 : ¥0.62913 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 75 nH | ±2% | 320 mA | - | Unshielded | 1.224Ohm Max | 25 @ 200MHz | 2.4GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
3,606 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.77484 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±5% | 320 mA | - | Unshielded | 1Ohm Max | 30 @ 7.96MHz | 75MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
3,388 In Stock | 1 : ¥1.81000 Cut Tape (CT) 10,000 : ¥0.62913 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 68 nH | ±2% | 320 mA | - | Unshielded | 1.128Ohm Max | 25 @ 200MHz | 2.5GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
5,214 In Stock | 1 : ¥1.89000 Cut Tape (CT) 3,500 : ¥0.75225 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 68 µH | ±20% | 320 mA | 520mA | Shielded | 1.2Ohm Max | - | 8.3MHz | - | -25°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | |||
2,584 In Stock | 1 : ¥2.05000 Cut Tape (CT) 2,000 : ¥0.57469 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±5% | 320 mA | - | Unshielded | 1.1Ohm | 15 @ 7.96MHz | 110MHz | - | -40°C ~ 85°C | 7.96 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.090" L x 0.067" W (2.29mm x 1.71mm) | 0.057" (1.45mm) | |||
23,524 In Stock | 1 : ¥2.22000 Cut Tape (CT) 10,000 : ¥0.82447 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Non-Magnetic | 120 nH | ±5% | 320 mA | - | Unshielded | 1.2Ohm Max | 33 @ 250MHz | 1.4GHz | - | -40°C ~ 140°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.040" L x 0.024" W (1.02mm x 0.61mm) | 0.026" (0.66mm) | |||
9,130 In Stock | 1 : ¥2.55000 Cut Tape (CT) 10,000 : ¥0.95131 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Non-Magnetic | 120 nH | ±2% | 320 mA | - | Unshielded | 1.2Ohm Max | 33 @ 250MHz | 1.4GHz | - | -40°C ~ 140°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.040" L x 0.024" W (1.02mm x 0.61mm) | 0.026" (0.66mm) | |||
5,295 In Stock | 1 : ¥3.04000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±10% | 320 mA | - | Unshielded | 400mOhm Max | 20 @ 796kHz | 4MHz | - | -40°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.264" Dia (6.70mm) | 0.433" (11.00mm) | |||
6,281 In Stock | 1 : ¥3.37000 Cut Tape (CT) 1,500 : ¥1.55592 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 680 µH | ±20% | 320 mA | 300mA | Shielded | 2.95Ohm | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
4,155 In Stock | 1 : ¥3.37000 Cut Tape (CT) 2,000 : ¥1.37018 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±10% | 320 mA | - | Unshielded | 800mOhm Max | 30 @ 7.96MHz | 100MHz | AEC-Q200 | -55°C ~ 125°C | 7.96 MHz | - | Surface Mount | 2-SMD, J-Lead | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.083" (2.10mm) | |||
5,900 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.53586 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 150 µH | ±20% | 320 mA | 350mA | Shielded | 2.4Ohm Max | 23 @ 796kHz | 5MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | |||
14,833 In Stock | 1 : ¥3.61000 Cut Tape (CT) 10,000 : ¥1.22327 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | - | 4.7 nH | ±0.1nH | 320 mA | - | Unshielded | 600mOhm Max | 13 @ 500MHz | 6GHz | - | -40°C ~ 125°C | 500 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.016" (0.40mm) | |||
1,224 In Stock | 1 : ¥3.94000 Cut Tape (CT) 10,000 : ¥1.64424 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 390 nH | ±5% | 320 mA | - | Unshielded | 720mOhm Max | - | 950MHz | - | -40°C ~ 125°C | 10 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.040" L x 0.024" W (1.02mm x 0.61mm) | 0.026" (0.66mm) | |||
6,425 In Stock | 1 : ¥4.19000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 2.7 mH | ±10% | 320 mA | - | Unshielded | 8.2Ohm Max | 15 @ 252kHz | 700kHz | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.354" Dia (9.00mm) | 0.480" (12.20mm) | |||
14,255 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.83128 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 220 nH | ±5% | 320 mA | - | Unshielded | 700mOhm Max | 45 @ 250MHz | 950MHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | Nonstandard | 0805 (2012 Metric) | 0.091" L x 0.067" W (2.30mm x 1.70mm) | 0.055" (1.40mm) | |||
10,174 In Stock | 1 : ¥5.50000 Cut Tape (CT) 2,500 : ¥2.44196 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 22 µH | ±10% | 320 mA | - | Unshielded | 920mOhm Max | 35 @ 1MHz | 25MHz | - | -40°C ~ 85°C | 10 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.091" (2.30mm) | |||
21,452 In Stock | 1 : ¥5.58000 Cut Tape (CT) 2,000 : ¥3.43170 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 320 mA | 850mA | Unshielded | 650mOhm Max | 35 @ 1MHz | 20MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.091" (2.30mm) | |||
7,736 In Stock | 1 : ¥6.73000 Cut Tape (CT) 2,500 : ¥2.78522 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±10% | 320 mA | - | Unshielded | 980mOhm Max | 40 @ 7.96MHz | 28MHz | AEC-Q200 | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 2-SMD, J-Lead | 1812 (4532 Metric) | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
9,400 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.25705 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Ceramic | 4.7 nH | ±0.1nH | 320 mA | - | Unshielded | 650mOhm Max | 13 @ 500MHz | 6GHz | - | -45°C ~ 85°C | 500 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.015" (0.37mm) | |||
20,000 In Stock | 10,000 : ¥0.96269 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 39 nH | ±5% | 320 mA | - | Unshielded | 550mOhm | 25 @ 250MHz | 2.1GHz | - | -55°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.022" W (1.00mm x 0.55mm) | 0.024" (0.60mm) | |||
2,772 In Stock | 1 : ¥1.07000 Cut Tape (CT) 2,000 : ¥0.41969 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 33 µH | ±10% | 320 mA | 270mA | Unshielded | 1.95Ohm Max | - | 15MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 1007 (2518 Metric) | 1007 (2518 Metric) | 0.098" L x 0.071" W (2.50mm x 1.80mm) | 0.079" (2.00mm) | |||
6,212 In Stock | 1 : ¥1.15000 Cut Tape (CT) 10,000 : ¥0.44128 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 68 nH | ±5% | 320 mA | - | Unshielded | 1.128Ohm Max | 25 @ 200MHz | 2.5GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) |