CB2012T150K | |
---|---|
DigiKey Part Number | 587-CB2012T150KTR-ND - Tape & Reel (TR) 587-CB2012T150KCT-ND - Cut Tape (CT) 587-CB2012T150KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB2012T150K |
Description | FIXED IND 15UH 320MA 1.69OHM SMD |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 320 mA 1.69Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CB2012T150K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 170mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.69Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 28MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.37900 | ¥13.79 |
25 | ¥1.26760 | ¥31.69 |
50 | ¥1.11980 | ¥55.99 |
100 | ¥0.97940 | ¥97.94 |
250 | ¥0.93296 | ¥233.24 |
500 | ¥0.87680 | ¥438.40 |
1,000 | ¥0.67164 | ¥671.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.63434 | ¥1,903.02 |
6,000 | ¥0.59702 | ¥3,582.12 |
15,000 | ¥0.57836 | ¥8,675.40 |
30,000 | ¥0.55970 | ¥16,791.00 |
75,000 | ¥0.54105 | ¥40,578.75 |