LQW15AWR12J80D | |
---|---|
DigiKey Part Number | 490-LQW15AWR12J80DTR-ND - Tape & Reel (TR) 490-LQW15AWR12J80DCT-ND - Cut Tape (CT) 490-LQW15AWR12J80DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AWR12J80D |
Description | FIXED IND 120NH 320MA 1.2OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Wirewound Inductor 320 mA 1.2Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AWR12J80D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 120 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.2Ohm Max | |
Q @ Freq | 33 @ 250MHz | |
Frequency - Self Resonant | 1.4GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 140°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.040" L x 0.024" W (1.02mm x 0.61mm) | |
Height - Seated (Max) | 0.026" (0.66mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.79000 | ¥17.90 |
25 | ¥1.64840 | ¥41.21 |
50 | ¥1.51220 | ¥75.61 |
100 | ¥1.33330 | ¥133.33 |
250 | ¥1.29156 | ¥322.89 |
500 | ¥1.15430 | ¥577.15 |
1,000 | ¥0.93444 | ¥934.44 |
2,500 | ¥0.87944 | ¥2,198.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.82447 | ¥8,244.70 |
30,000 | ¥0.79699 | ¥23,909.70 |
50,000 | ¥0.76951 | ¥38,475.50 |