7.2 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,186 In Stock | 1 : ¥10.10000 Cut Tape (CT) 2,000 : ¥4.80988 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1.5 µH | ±20% | 7.2 A | 11A | Shielded | 20.7mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.216" L x 0.204" W (5.49mm x 5.18mm) | 0.118" (3.00mm) | |||
13,497 In Stock | 1 : ¥13.14000 Cut Tape (CT) 1,500 : ¥6.56593 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 5.6 µH | ±20% | 7.2 A | 8.6A | Shielded | 24.2mOhm Max | - | 20MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.217" L x 0.209" W (5.50mm x 5.30mm) | 0.197" (5.00mm) | |||
7,336 In Stock | 1 : ¥15.84000 Cut Tape (CT) 1,000 : ¥12.65131 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Iron Alloy | 1 µH | ±20% | 7.2 A | 9A | Shielded | 15mOhm Max | - | 55MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | SMD | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.083" (2.10mm) | |||
541 In Stock | 1 : ¥15.84000 Cut Tape (CT) 1,000 : ¥10.29509 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 1 µH | ±20% | 7.2 A | 9A | Shielded | 15mOhm Max | - | 55MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1616 (4040 Metric) | 4020 | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.083" (2.10mm) | |||
743 In Stock | 1 : ¥35.06000 Cut Tape (CT) 700 : ¥25.12200 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 10 µH | ±20% | 7.2 A | 8.5A | Shielded | 16.3mOhm | - | 21MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | 1050 | 0.413" L x 0.402" W (10.50mm x 10.20mm) | 0.197" (5.00mm) | |||
1,352 In Stock | 1 : ¥18.23000 Cut Tape (CT) 800 : ¥11.52656 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Iron Powder | 4.7 µH | ±20% | 7.2 A | 22.9A | Shielded | 22.6mOhm Max | - | 19MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD | 8040 | 0.362" L x 0.335" W (9.20mm x 8.50mm) | 0.157" (4.00mm) | |||
4,378 In Stock | 1 : ¥18.39000 Cut Tape (CT) 1,000 : ¥11.37887 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Iron Powder | 1.5 µH | ±20% | 7.2 A | 27.6A | Shielded | 15mOhm Max | - | 45MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD | - | 0.287" L x 0.260" W (7.30mm x 6.60mm) | 0.122" (3.10mm) | |||
550 In Stock | 1 : ¥29.31000 Cut Tape (CT) 250 : ¥17.04748 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 22 µH | ±20% | 7.2 A | 6.2A | Shielded | 46.97mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.675" L x 0.675" W (17.15mm x 17.15mm) | 0.157" (4.00mm) | |||
635 In Stock | 1 : ¥34.56000 Cut Tape (CT) 700 : ¥21.50980 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 10 µH | ±20% | 7.2 A | 10.3A | Shielded | 23.1mOhm Max | - | 21MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.413" L x 0.394" W (10.50mm x 10.00mm) | 0.182" (4.63mm) | |||
500 In Stock | 1 : ¥38.50000 Cut Tape (CT) 500 : ¥21.56732 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 6.8 µH | ±20% | 7.2 A | 15A | Shielded | 13.5mOhm | - | 20MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 8080 | 0.346" L x 0.327" W (8.80mm x 8.30mm) | 0.315" (8.00mm) | |||
2,273 In Stock | 1 : ¥7.88000 Cut Tape (CT) 800 : ¥3.86200 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.5 µH | ±30% | 7.2 A | 7A | Shielded | 5.2mOhm | 14 @ 7.96MHz | 65MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.161" (4.10mm) | |||
810 In Stock | 1 : ¥9.69000 Cut Tape (CT) 700 : ¥5.07460 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±30% | 7.2 A | 8.2A | Shielded | 9mOhm Max | - | 53MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.402" L x 0.394" W (10.20mm x 10.00mm) | 0.201" (5.10mm) | |||
1,974 In Stock | 1 : ¥10.59000 Cut Tape (CT) 2,000 : ¥5.04616 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 1.5 µH | ±20% | 7.2 A | 11A | Shielded | 20.7mOhm Max | - | 42MHz | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.216" L x 0.204" W (5.49mm x 5.18mm) | 0.118" (3.00mm) | |||
5,906 In Stock | 1 : ¥11.17000 Cut Tape (CT) 3,000 : ¥5.16243 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 330 nH | ±20% | 7.2 A | 8.7A | Shielded | 14.3mOhm Max | - | 175MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.144" L x 0.118" W (3.65mm x 3.00mm) | 0.047" (1.20mm) | |||
1,106 In Stock | 1 : ¥11.25000 Cut Tape (CT) 1,000 : ¥5.37381 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 3.3 µH | ±20% | 7.2 A | 12A | Shielded | 27.4mOhm Max | - | 27MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.340" L x 0.322" W (8.64mm x 8.18mm) | 0.118" (3.00mm) | |||
10,720 In Stock | 1 : ¥11.74000 Cut Tape (CT) 1,500 : ¥6.89623 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 5.6 µH | ±20% | 7.2 A | 7.2A | Unshielded | 24.2mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.217" L x 0.209" W (5.50mm x 5.30mm) | 0.197" (5.00mm) | |||
1,132 In Stock | 1 : ¥12.48000 Cut Tape (CT) 500 : ¥6.51202 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 4.7 µH | ±20% | 7.2 A | 9.1A | Shielded | 28.46mOhm Max | - | 18MHz | AEC-Q200 | -55°C ~ 180°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.340" L x 0.322" W (8.64mm x 8.18mm) | 0.157" (4.00mm) | |||
474 In Stock | 1 : ¥13.46000 Cut Tape (CT) 500 : ¥7.17078 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 4.7 µH | ±20% | 7.2 A | 9.1A | Shielded | 28.46mOhm Max | - | 18MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard, 4 Lead | Nonstandard, 4 Lead | 0.350" L x 0.344" W (8.89mm x 8.74mm) | 0.174" (4.42mm) | |||
1,619 In Stock | 1 : ¥15.76000 Cut Tape (CT) 1,000 : ¥10.31972 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.5 µH | ±30% | 7.2 A | 7.5A | Shielded | 10mOhm Max | - | 80MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.122" (3.10mm) | |||
2,054 In Stock | 1 : ¥17.08000 Cut Tape (CT) 1,000 : ¥10.77947 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 1 µH | ±20% | 7.2 A | 6.5A | Shielded | 15.5mOhm Max | - | 46MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | 1616 (4040 Metric) | 4020 | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.083" (2.10mm) | |||
950 In Stock | 1 : ¥18.31000 Cut Tape (CT) 1,000 : ¥10.83694 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron Alloy | 1 µH | ±20% | 7.2 A | 6.5A | Shielded | 15.5mOhm Max | - | 46MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.083" (2.10mm) | |||
342 In Stock | 1 : ¥30.21000 Cut Tape (CT) 500 : ¥17.03896 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 7.2 A | 12A | Shielded | 9.55mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.417" L x 0.413" W (10.60mm x 10.50mm) | 0.220" (5.60mm) | |||
7,899 In Stock | 1 : ¥51.15000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 120 µH | ±10% | 7.2 A | - | Unshielded | 46mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 1.100" Dia (27.94mm) | 0.840" (21.34mm) | |||
174 In Stock | 1 : ¥71.34000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±10% | 7.2 A | - | Unshielded | 15mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.660" Dia (16.76mm) | 0.840" (21.34mm) | |||
210 In Stock | 1 : ¥16.34000 Cut Tape (CT) 600 : ¥5.80638 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 7.2 A | 8A | Shielded | 12mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.256" (6.50mm) |