IHLP3232DZER4R7M8A | |
---|---|
DigiKey Part Number | 541-IHLP3232DZER4R7M8ATR-ND - Tape & Reel (TR) 541-IHLP3232DZER4R7M8ACT-ND - Cut Tape (CT) 541-IHLP3232DZER4R7M8ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP3232DZER4R7M8A |
Description | IHLP-3232DZ-8A 4.7 20% ER E3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 7.2 A 28.46mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 28.46mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 18MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 180°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.340" L x 0.322" W (8.64mm x 8.18mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.48000 | ¥12.48 |
10 | ¥10.53300 | ¥105.33 |
25 | ¥9.57600 | ¥239.40 |
50 | ¥9.00120 | ¥450.06 |
100 | ¥7.47010 | ¥747.01 |
250 | ¥6.89524 | ¥1,723.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥6.51202 | ¥3,256.01 |
1,000 | ¥5.93741 | ¥5,937.41 |
2,500 | ¥5.74591 | ¥14,364.78 |
5,000 | ¥5.55439 | ¥27,771.95 |
12,500 | ¥5.36285 | ¥67,035.62 |