SRP5050FA-5R6M | |
---|---|
DigiKey Part Number | SRP5050FA-5R6MTR-ND - Tape & Reel (TR) SRP5050FA-5R6MCT-ND - Cut Tape (CT) SRP5050FA-5R6MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP5050FA-5R6M |
Description | FIXED IND 5.6UH 7.2A 24.2MOHM SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Drum Core, Wirewound Inductor 7.2 A 24.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 5.6 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 24.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 20MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.217" L x 0.209" W (5.50mm x 5.30mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.14000 | ¥13.14 |
10 | ¥11.16500 | ¥111.65 |
25 | ¥10.28520 | ¥257.13 |
50 | ¥9.19160 | ¥459.58 |
100 | ¥7.66060 | ¥766.06 |
250 | ¥7.44136 | ¥1,860.34 |
500 | ¥7.00362 | ¥3,501.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥6.56593 | ¥9,848.90 |
3,000 | ¥6.34708 | ¥19,041.24 |
7,500 | ¥6.12821 | ¥45,961.58 |
10,500 | ¥5.82180 | ¥61,128.90 |