IHLE3232DDER4R7M5A | |
---|---|
DigiKey Part Number | 541-IHLE3232DDER4R7M5ATR-ND - Tape & Reel (TR) 541-IHLE3232DDER4R7M5ACT-ND - Cut Tape (CT) 541-IHLE3232DDER4R7M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLE3232DDER4R7M5A |
Description | IHLE-3232DD-5A 4.7 20% ER E3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 7.2 A 28.46mOhm Max Nonstandard, 4 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 28.46mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 18MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 4 Lead | |
Supplier Device Package | Nonstandard, 4 Lead | |
Size / Dimension | 0.350" L x 0.344" W (8.89mm x 8.74mm) | |
Height - Seated (Max) | 0.174" (4.42mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.46000 | ¥13.46 |
10 | ¥11.42800 | ¥114.28 |
25 | ¥10.53160 | ¥263.29 |
50 | ¥9.41180 | ¥470.59 |
100 | ¥7.84280 | ¥784.28 |
250 | ¥7.61904 | ¥1,904.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥7.17078 | ¥3,585.39 |
1,000 | ¥6.72260 | ¥6,722.60 |
2,500 | ¥6.49852 | ¥16,246.30 |
5,000 | ¥6.27443 | ¥31,372.15 |
12,500 | ¥5.96071 | ¥74,508.88 |