66 mA Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,139 In Stock | 1 : ¥12.48000 Cut Tape (CT) 500 : ¥6.54076 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±10% | 66 mA | - | Shielded | 16Ohm Max | 30 @ 252kHz | 2MHz | - | -55°C ~ 125°C | 252 kHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
2,172 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.77484 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 82 µH | ±5% | 66 mA | - | Unshielded | 19Ohm Max | 20 @ 2.52MHz | 13MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
2,310 In Stock | 1 : ¥2.22000 Cut Tape (CT) 2,000 : ¥0.93009 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 82 µH | ±5% | 66 mA | - | Unshielded | 19Ohm Max | 20 @ 2.52MHz | 13MHz | AEC-Q200 | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
785 In Stock | 1 : ¥9.85000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 5.6 mH | ±10% | 66 mA | 17mA | Shielded | 54.6Ohm Max | 70 @ 250kHz | 1.6MHz | - | -55°C ~ 105°C | 250 kHz | - | Through Hole | Axial | Axial | 0.164" Dia x 0.450" L (4.17mm x 11.43mm) | - | |||
45 In Stock | 1 : ¥16.50000 Cut Tape (CT) 500 : ¥12.69088 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±5% | 66 mA | - | Shielded | 16Ohm Max | 30 @ 252kHz | 2MHz | - | -55°C ~ 125°C | 252 kHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
462 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.77484 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 82 µH | ±5% | 66 mA | - | Unshielded | 19Ohm Max | 20 @ 796kHz | 13MHz | - | -40°C ~ 105°C | 796 kHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
0 In Stock | 2,000 : ¥0.93009 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Drum Core, Wirewound | Ferrite | 82 µH | ±5% | 66 mA | - | Unshielded | 19Ohm Max | 20 @ 2.52MHz | 13MHz | AEC-Q200 | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
0 In Stock Check Lead Time | 7,000 : ¥1.36816 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 1.5 mH | ±20% | 66 mA | 30mA | Unshielded | 66Ohm Max | - | - | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.150" L x 0.130" W (3.80mm x 3.30mm) | 0.071" (1.80mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.99006 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 82 µH | ±5% | 66 mA | - | Shielded | 19Ohm Max | 20 @ 2.52MHz | 13MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
0 In Stock Check Lead Time | 1,500 : ¥3.70038 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 5.6 mH | ±10% | 66 mA | 135mA | Unshielded | 54.7Ohm Max | 30 @ 252kHz | 800kHz | AEC-Q200 | -55°C ~ 150°C | 252 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.220" L x 0.197" W (5.60mm x 5.00mm) | 0.209" (5.30mm) | |||
0 In Stock Check Lead Time | 1,500 : ¥3.88817 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 5.6 mH | ±5% | 66 mA | 135mA | Unshielded | 54.7Ohm Max | 30 @ 252kHz | 800kHz | AEC-Q200 | -55°C ~ 150°C | 252 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.220" L x 0.197" W (5.60mm x 5.00mm) | 0.209" (5.30mm) | |||
0 In Stock Check Lead Time | 1,500 : ¥4.98423 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 5.6 mH | ±5% | 66 mA | 109mA | Unshielded | 54.7Ohm Max | 30 @ 252kHz | 800kHz | AEC-Q200 | - | 252 kHz | - | Surface Mount | 2-SMD, J-Lead | 2220 (5650 Metric) | 0.220" L x 0.197" W (5.60mm x 5.00mm) | 0.209" (5.30mm) | |||
0 In Stock Check Lead Time | 1,500 : ¥4.98423 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 5.6 mH | ±10% | 66 mA | 109mA | Unshielded | 54.7Ohm Max | 30 @ 252kHz | 800kHz | AEC-Q200 | - | 252 kHz | - | Surface Mount | 2-SMD, J-Lead | 2220 (5650 Metric) | 0.220" L x 0.197" W (5.60mm x 5.00mm) | 0.209" (5.30mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.54326 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 18 mH | ±10% | 66 mA | - | Unshielded | 38.9Ohm Max | 80 @ 79.6kHz | 290kHz | - | -30°C ~ 100°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | - | 0.307" Dia (7.80mm) | 0.374" (9.50mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥5.95067 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±10% | 66 mA | - | Shielded | 16Ohm Max | 30 @ 252kHz | 2MHz | - | -55°C ~ 125°C | 252 kHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥5.95067 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±10% | 66 mA | - | Shielded | 16Ohm Max | 30 @ 252kHz | 2MHz | - | -55°C ~ 125°C | 252 kHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥8.08461 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±5% | 66 mA | - | Shielded | 16Ohm Max | 30 @ 252kHz | 2MHz | - | -55°C ~ 125°C | 252 kHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥8.24470 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±5% | 66 mA | - | Shielded | 16Ohm Max | 30 @ 252kHz | 2MHz | - | -55°C ~ 125°C | 252 kHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥8.24626 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±10% | 66 mA | - | Shielded | 16Ohm Max | 30 @ 252kHz | 2MHz | - | -55°C ~ 125°C | 252 kHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 500 : ¥8.79598 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±10% | 66 mA | - | Shielded | 16Ohm Max | 30 @ 252kHz | 2MHz | - | -55°C ~ 125°C | 252 kHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 500 : ¥8.79598 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±10% | 66 mA | - | Shielded | 16Ohm Max | 30 @ 252kHz | 2MHz | - | -55°C ~ 125°C | 252 kHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥11.66671 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±5% | 66 mA | - | Shielded | 16Ohm Max | 30 @ 252kHz | 2MHz | - | -55°C ~ 125°C | 252 kHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 3,500 : ¥12.22393 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Ferrite | 120 µH | ±5% | 66 mA | - | Unshielded | 13Ohm Max | 30 @ 790kHz | 12MHz | - | -55°C ~ 105°C | 790 kHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
0 In Stock Check Lead Time | 500 : ¥12.44442 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±5% | 66 mA | - | Shielded | 16Ohm Max | 30 @ 252kHz | 2MHz | - | -55°C ~ 125°C | 252 kHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 500 : ¥12.44442 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±5% | 66 mA | - | Shielded | 16Ohm Max | 30 @ 252kHz | 2MHz | - | -55°C ~ 125°C | 252 kHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) |