Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 7,000 : ¥1.36816 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 10 µH | ±20% | 800 mA | 450mA | Unshielded | 350mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | Surface Mount | Nonstandard | - | 0.150" L x 0.130" W (3.80mm x 3.30mm) | 0.071" (1.80mm) | |||
0 In Stock Check Lead Time | 7,000 : ¥1.36816 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 100 µH | ±20% | 250 mA | 100mA | Unshielded | 3.4Ohm Max | - | - | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.150" L x 0.130" W (3.80mm x 3.30mm) | 0.071" (1.80mm) | |||
0 In Stock Check Lead Time | 7,000 : ¥1.36816 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 1.2 mH | ±20% | 80 mA | 50mA | Unshielded | 45.6Ohm Max | - | - | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.150" L x 0.130" W (3.80mm x 3.30mm) | 0.071" (1.80mm) | |||
0 In Stock Check Lead Time | 7,000 : ¥1.36816 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 15 µH | ±20% | 640 mA | 300mA | Unshielded | 650mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | Surface Mount | Nonstandard | - | 0.150" L x 0.130" W (3.80mm x 3.30mm) | 0.071" (1.80mm) | |||
0 In Stock Check Lead Time | 7,000 : ¥1.36816 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 1.5 mH | ±20% | 66 mA | 30mA | Unshielded | 66Ohm Max | - | - | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.150" L x 0.130" W (3.80mm x 3.30mm) | 0.071" (1.80mm) | |||
0 In Stock Check Lead Time | 7,000 : ¥1.36816 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 22 µH | ±20% | 520 mA | 250mA | Unshielded | 760mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | Surface Mount | Nonstandard | - | 0.150" L x 0.130" W (3.80mm x 3.30mm) | 0.071" (1.80mm) | |||
0 In Stock Check Lead Time | 7,000 : ¥1.36816 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 2.2 µH | ±20% | 1.6 A | 790mA | Unshielded | 100mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | Surface Mount | Nonstandard | - | 0.150" L x 0.130" W (3.80mm x 3.30mm) | 0.071" (1.80mm) | |||
0 In Stock Check Lead Time | 7,000 : ¥1.36816 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 33 µH | ±20% | 460 mA | 200mA | Unshielded | 1.2Ohm Max | - | - | - | -40°C ~ 125°C | 1 MHz | Surface Mount | Nonstandard | - | 0.150" L x 0.130" W (3.80mm x 3.30mm) | 0.071" (1.80mm) | |||
0 In Stock Check Lead Time | 7,000 : ¥1.36816 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 47 µH | ±20% | 350 mA | 170mA | Unshielded | 1.7Ohm Max | - | - | - | -40°C ~ 125°C | 1 MHz | Surface Mount | Nonstandard | - | 0.150" L x 0.130" W (3.80mm x 3.30mm) | 0.071" (1.80mm) | |||
0 In Stock Check Lead Time | 7,000 : ¥1.36816 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 4.7 µH | ±20% | 1.05 A | 650mA | Unshielded | 190mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | Surface Mount | Nonstandard | - | 0.150" L x 0.130" W (3.80mm x 3.30mm) | 0.071" (1.80mm) | |||
0 In Stock Check Lead Time | 7,000 : ¥1.36816 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 68 µH | ±20% | 290 mA | 130mA | Unshielded | 2.5Ohm Max | - | - | - | -40°C ~ 125°C | 1 MHz | Surface Mount | Nonstandard | - | 0.150" L x 0.130" W (3.80mm x 3.30mm) | 0.071" (1.80mm) |