B82442T1565K050 | |
---|---|
DigiKey Part Number | B82442T1565K050-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B82442T1565K050 |
Description | FIXED IND 5.6MH 66MA 54.7OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5.6 mH Unshielded Drum Core, Wirewound Inductor 66 mA 54.7Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82442T1565K050 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 5.6 mH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 109mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 54.7Ohm Max | |
Q @ Freq | 30 @ 252kHz | |
Frequency - Self Resonant | 800kHz | |
Ratings | AEC-Q200 | |
Operating Temperature | - | |
Inductance Frequency - Test | 252 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 2220 (5650 Metric) | |
Size / Dimension | 0.220" L x 0.197" W (5.60mm x 5.00mm) | |
Height - Seated (Max) | 0.209" (5.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥4.98423 | ¥7,476.35 |