614 mA Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 500 : ¥8.51750 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 560 nH | ±10% | 614 mA | - | Unshielded | 550mOhm Max | 30 @ 25MHz | 180MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.128" L x 0.095" W (3.25mm x 2.42mm) | 0.101" (2.57mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥9.29108 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 560 nH | ±5% | 614 mA | - | Unshielded | 550mOhm Max | 30 @ 25MHz | 180MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.128" L x 0.095" W (3.26mm x 2.41mm) | 0.101" (2.57mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥11.95278 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 560 nH | ±5% | 614 mA | - | Unshielded | 550mOhm Max | 30 @ 25MHz | 180MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 2-SMD | - | 0.128" L x 0.095" W (3.26mm x 2.41mm) | 0.101" (2.57mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥14.37980 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 560 nH | ±3% | 614 mA | - | Unshielded | 550mOhm Max | 30 @ 25MHz | 180MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.128" L x 0.095" W (3.26mm x 2.41mm) | 0.101" (2.57mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥18.46771 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 560 nH | ±3% | 614 mA | - | Unshielded | 550mOhm Max | 30 @ 25MHz | 180MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 2-SMD | - | 0.128" L x 0.095" W (3.26mm x 2.41mm) | 0.101" (2.57mm) | |||
0 In Stock Check Lead Time | 500 : ¥19.80566 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 820 nH | ±10% | 614 mA | - | Shielded | 530mOhm Max | 40 @ 25MHz | 155MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 500 : ¥19.80566 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 820 nH | ±10% | 614 mA | - | Shielded | 530mOhm Max | 40 @ 25MHz | 155MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock | 2,000 : ¥20.43954 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron Powder | 560 nH | ±10% | 614 mA | - | Unshielded | 550mOhm Max | 30 @ 25.2MHz | 180MHz | - | -55°C ~ 125°C | 25.2 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) | |||
0 In Stock Check Lead Time | 1 : ¥20.52000 Cut Tape (CT) 500 : ¥10.95862 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron | 560 nH | ±10% | 614 mA | - | Unshielded | 550mOhm Max | 30 @ 25MHz | 180MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.128" L x 0.095" W (3.25mm x 2.42mm) | 0.101" (2.57mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥21.55772 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 560 nH | ±2% | 614 mA | - | Unshielded | 550mOhm Max | 30 @ 25MHz | 180MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.128" L x 0.095" W (3.26mm x 2.41mm) | 0.101" (2.57mm) | |||
0 In Stock | 2,000 : ¥22.24303 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron Powder | 560 nH | ±5% | 614 mA | - | Unshielded | 550mOhm Max | 30 @ 25.2MHz | 180MHz | - | -55°C ~ 125°C | 25.2 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) | |||
0 In Stock | 2,000 : ¥23.33342 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron Powder | 680 nH | ±5% | 614 mA | - | Shielded | 550mOhm Max | - | 180MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) | |||
0 In Stock | 2,000 : ¥23.56559 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron Powder | 680 nH | ±10% | 614 mA | - | Shielded | 550mOhm Max | - | 180MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) | |||
0 In Stock Check Lead Time | 650 : ¥24.75383 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 820 nH | ±5% | 614 mA | - | Shielded | 530mOhm Max | 40 @ 25MHz | 155MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1812 (4532 Metric) | 1812 (4532 Metric) | 0.189" L x 0.134" W (4.80mm x 3.40mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 650 : ¥24.75383 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 820 nH | ±5% | 614 mA | - | Shielded | 530mOhm Max | 40 @ 25MHz | 155MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1812 (4532 Metric) | 1812 (4532 Metric) | 0.189" L x 0.134" W (4.80mm x 3.40mm) | 0.134" (3.40mm) | |||
0 In Stock | 2,000 : ¥25.19080 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron Powder | 560 nH | ±10% | 614 mA | - | Unshielded | 550mOhm Max | 30 @ 25MHz | 180MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.130" L x 0.095" W (3.30mm x 2.42mm) | 0.106" (2.70mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥26.75797 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 560 nH | ±2% | 614 mA | - | Unshielded | 550mOhm Max | 30 @ 25MHz | 180MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 2-SMD | - | 0.128" L x 0.095" W (3.26mm x 2.41mm) | 0.101" (2.57mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥27.75633 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 560 nH | ±1% | 614 mA | - | Unshielded | 550mOhm Max | 30 @ 25MHz | 180MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.128" L x 0.095" W (3.26mm x 2.41mm) | 0.101" (2.57mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥33.90079 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 560 nH | ±1% | 614 mA | - | Unshielded | 550mOhm Max | 30 @ 25MHz | 180MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 2-SMD | - | 0.128" L x 0.095" W (3.26mm x 2.41mm) | 0.101" (2.57mm) | |||
0 In Stock | 2,000 : ¥36.83428 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron Powder | 560 nH | ±2% | 614 mA | - | Unshielded | 550mOhm Max | 30 @ 25.2MHz | 180MHz | - | -55°C ~ 125°C | 25.2 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) | |||
0 In Stock | 2,000 : ¥36.83428 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron Powder | 560 nH | ±2% | 614 mA | - | Unshielded | 550mOhm Max | 30 @ 25.2MHz | 180MHz | - | -55°C ~ 125°C | 25.2 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) | |||
0 In Stock Check Lead Time | 650 : ¥37.05565 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 820 nH | ±3% | 614 mA | - | Shielded | 530mOhm Max | 40 @ 25MHz | 155MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1812 (4532 Metric) | 1812 (4532 Metric) | 0.189" L x 0.134" W (4.80mm x 3.40mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 650 : ¥37.05565 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 820 nH | ±3% | 614 mA | - | Shielded | 530mOhm Max | 40 @ 25MHz | 155MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1812 (4532 Metric) | 1812 (4532 Metric) | 0.189" L x 0.134" W (4.80mm x 3.40mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 500 : ¥48.24558 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 820 nH | ±10% | 614 mA | - | Shielded | 530mOhm Max | 40 @ 25MHz | 155MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | Nonstandard | - | 0.189" L x 0.134" W (4.80mm x 3.40mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 500 : ¥48.24558 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 820 nH | ±10% | 614 mA | - | Shielded | 530mOhm Max | 40 @ 25MHz | 155MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | Nonstandard | - | 0.189" L x 0.134" W (4.80mm x 3.40mm) | 0.134" (3.40mm) |