Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,990 In Stock | 1 : ¥42.20000 Cut Tape (CT) 2,000 : ¥22.24303 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Iron Powder | 1 µH | ±2% | 544 mA | - | Unshielded | 700mOhm Max | 30 @ 7.96MHz | 120MHz | - | -55°C ~ 125°C | 7.96 MHz | - | Surface Mount | Nonstandard | - | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) | |||
2,000 In Stock | 1 : ¥42.53000 Cut Tape (CT) 2,000 : ¥23.79776 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Ferrite | 100 µH | ±10% | 120 mA | - | Unshielded | 11Ohm Max | 20 @ 2.52MHz | 8MHz | - | -55°C ~ 125°C | 2.52 MHz | - | Surface Mount | Nonstandard | - | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Iron Powder | 820 nH | ±20% | 556 mA | - | Unshielded | 670mOhm Max | 30 @ 25.2MHz | 140MHz | - | -55°C ~ 125°C | 25.2 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) | |||
0 In Stock | 2,000 : ¥20.43954 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron Powder | 470 nH | ±10% | 644 mA | - | Unshielded | 500mOhm Max | 30 @ 25.2MHz | 220MHz | - | -55°C ~ 125°C | 25.2 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) | |||
0 In Stock | 2,000 : ¥20.43954 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron Powder | 120 nH | ±10% | 971 mA | - | Unshielded | 220mOhm Max | 30 @ 25.2MHz | 500MHz | - | -55°C ~ 125°C | 25.2 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) | |||
0 In Stock | 2,000 : ¥20.43954 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 10 nH | ±10% | 966 mA | - | Unshielded | 130mOhm Max | 15 @ 100MHz | 1.8GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) | |||
0 In Stock | 2,000 : ¥20.43954 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron Powder | 270 nH | ±10% | 749 mA | - | Unshielded | 360mOhm Max | 30 @ 25.2MHz | 320MHz | - | -55°C ~ 125°C | 25.2 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) | |||
0 In Stock | 2,000 : ¥20.43954 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron Powder | 150 nH | ±10% | 910 mA | - | Unshielded | 250mOhm Max | 30 @ 25.2MHz | 450MHz | - | -55°C ~ 125°C | 25.2 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) | |||
0 In Stock | 2,000 : ¥20.43954 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Ferrite | 3.3 µH | ±10% | 393 mA | - | Unshielded | 1.2Ohm Max | 30 @ 7.96MHz | 60MHz | - | -55°C ~ 125°C | 7.96 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) | |||
0 In Stock | 2,000 : ¥20.43954 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron Powder | 390 nH | ±10% | 679 mA | - | Unshielded | 450mOhm Max | 30 @ 25.2MHz | 250MHz | - | -55°C ~ 125°C | 25.2 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) | |||
0 In Stock | 2,000 : ¥20.43954 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron Powder | 1.2 µH | ±10% | 526 mA | - | Unshielded | 750mOhm Max | 30 @ 7.96MHz | 100MHz | - | -55°C ~ 125°C | 7.96 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) | |||
0 In Stock | 2,000 : ¥20.43954 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron Powder | 1.2 µH | ±10% | 526 mA | - | Unshielded | 750mOhm Max | 30 @ 7.96MHz | 100MHz | - | -55°C ~ 125°C | 7.96 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) | |||
0 In Stock | 2,000 : ¥20.43954 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron Powder | 330 nH | ±10% | 720 mA | - | Unshielded | 400mOhm Max | 30 @ 25.2MHz | 300MHz | - | -55°C ~ 125°C | 25.2 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) | |||
0 In Stock | 2,000 : ¥20.43954 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Ferrite | 4.7 µH | ±10% | 352 mA | - | Unshielded | 1.5Ohm Max | 30 @ 7.96MHz | 50MHz | - | -55°C ~ 125°C | 7.96 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) | |||
0 In Stock | 2,000 : ¥20.43954 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Ferrite | 8.2 µH | ±10% | 305 mA | - | Unshielded | 2Ohm Max | 30 @ 7.96MHz | 40MHz | - | -55°C ~ 125°C | 7.96 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) | |||
0 In Stock | 2,000 : ¥20.43954 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron Powder | 470 nH | ±10% | 644 mA | - | Unshielded | 500mOhm Max | 30 @ 25.2MHz | 220MHz | - | -55°C ~ 125°C | 25.2 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) | |||
0 In Stock | 2,000 : ¥20.43954 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron Powder | 220 nH | ±10% | 805 mA | - | Unshielded | 320mOhm Max | 30 @ 25.2MHz | 350MHz | - | -55°C ~ 125°C | 25.2 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) | |||
0 In Stock | 2,000 : ¥20.43954 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron Powder | 820 nH | ±10% | 556 mA | - | Unshielded | 670mOhm Max | 30 @ 25.2MHz | 140MHz | - | -55°C ~ 125°C | 25.2 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) | |||
0 In Stock | 2,000 : ¥20.43954 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron Powder | 270 nH | ±10% | 749 mA | - | Unshielded | 360mOhm Max | 30 @ 25.2MHz | 320MHz | - | -55°C ~ 125°C | 25.2 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) | |||
0 In Stock | 2,000 : ¥20.43954 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron Powder | 220 nH | ±10% | 805 mA | - | Unshielded | 320mOhm Max | 30 @ 25.2MHz | 350MHz | - | -55°C ~ 125°C | 25.2 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) | |||
0 In Stock | 2,000 : ¥20.43954 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron Powder | 180 nH | ±10% | 860 mA | - | Unshielded | 280mOhm Max | 30 @ 25.2MHz | 400MHz | - | -55°C ~ 125°C | 25.2 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) | |||
0 In Stock | 2,000 : ¥20.43954 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron Powder | 680 nH | ±10% | 588 mA | - | Unshielded | 600mOhm Max | 30 @ 25.2MHz | 160MHz | - | -55°C ~ 125°C | 25.2 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) | |||
0 In Stock | 2,000 : ¥20.43954 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Ferrite | 5.6 µH | ±10% | 341 mA | - | Unshielded | 1.6Ohm Max | 30 @ 7.96MHz | 47MHz | - | -55°C ~ 125°C | 7.96 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) | |||
0 In Stock | 2,000 : ¥20.43954 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron Powder | 2.2 µH | ±10% | 455 mA | - | Unshielded | 1Ohm Max | 30 @ 7.96MHz | 75MHz | - | -55°C ~ 125°C | 7.96 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) | |||
0 In Stock | 2,000 : ¥20.43954 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 100 nH | ±10% | 525 mA | - | Unshielded | 440mOhm Max | 28 @ 100MHz | 700MHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) |