SML32-101J | |
---|---|
DigiKey Part Number | 2639-SML32-101JTR-ND - Tape & Reel (TR) 2639-SML32-101JCT-ND - Cut Tape (CT) 2639-SML32-101JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML32-101J |
Description | MOLDED UNSHIELDED INDUCTOR |
Customer Reference | |
Detailed Description | 1 µH Unshielded Molded Inductor 544 mA 700mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 700mOhm Max | |
Q @ Freq | 30 @ 7.96MHz | |
Frequency - Self Resonant | 120MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.49mm) | |
Height - Seated (Max) | 0.102" (2.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.20000 | ¥42.20 |
10 | ¥35.28400 | ¥352.84 |
25 | ¥32.21400 | ¥805.35 |
50 | ¥27.61020 | ¥1,380.51 |
100 | ¥25.30990 | ¥2,530.99 |
250 | ¥24.54316 | ¥6,135.79 |
500 | ¥23.77622 | ¥11,888.11 |
1,000 | ¥22.24219 | ¥22,242.19 |