509 mA Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,000 In Stock | 1 : ¥38.50000 Cut Tape (CT) 500 : ¥21.68132 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 22 µH | ±10% | 509 mA | 438mA | Shielded | 750mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 1,300 : ¥20.28248 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 22 µH | ±10% | 509 mA | 438mA | Shielded | 750mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.189" L x 0.134" W (4.80mm x 3.40mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 1,300 : ¥24.48177 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 22 µH | ±5% | 509 mA | 438mA | Shielded | 750mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.189" L x 0.134" W (4.80mm x 3.40mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 1,300 : ¥24.48177 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 22 µH | ±5% | 509 mA | 438mA | Shielded | 750mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.189" L x 0.134" W (4.80mm x 3.40mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥25.30598 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±10% | 509 mA | - | Shielded | 437mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.115" L x 0.105" W (2.92mm x 2.66mm) | 0.095" (2.41mm) | |||
0 In Stock Check Lead Time | 500 : ¥29.16576 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±10% | 509 mA | - | Shielded | 437mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.105" L x 0.095" W (2.66mm x 2.41mm) | 0.095" (2.41mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥31.63248 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±5% | 509 mA | - | Shielded | 437mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.115" L x 0.105" W (2.92mm x 2.66mm) | 0.095" (2.41mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥31.63248 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±5% | 509 mA | - | Shielded | 437mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.115" L x 0.105" W (2.92mm x 2.66mm) | 0.095" (2.41mm) | |||
0 In Stock Check Lead Time | 1,300 : ¥37.20790 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 22 µH | ±3% | 509 mA | 438mA | Shielded | 750mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.189" L x 0.134" W (4.80mm x 3.40mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 1,300 : ¥37.20790 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 22 µH | ±3% | 509 mA | 438mA | Shielded | 750mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.189" L x 0.134" W (4.80mm x 3.40mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥48.09238 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±3% | 509 mA | - | Shielded | 437mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.115" L x 0.105" W (2.92mm x 2.66mm) | 0.095" (2.41mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥48.09238 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±3% | 509 mA | - | Shielded | 437mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.115" L x 0.105" W (2.92mm x 2.66mm) | 0.095" (2.41mm) | |||
0 In Stock Check Lead Time | 1,300 : ¥55.81185 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 22 µH | ±2% | 509 mA | 438mA | Shielded | 750mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.189" L x 0.134" W (4.80mm x 3.40mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 1,300 : ¥55.81185 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 22 µH | ±2% | 509 mA | 438mA | Shielded | 750mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.189" L x 0.134" W (4.80mm x 3.40mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥72.13307 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±2% | 509 mA | - | Shielded | 437mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.115" L x 0.105" W (2.92mm x 2.66mm) | 0.095" (2.41mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥72.13307 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±2% | 509 mA | - | Shielded | 437mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.115" L x 0.105" W (2.92mm x 2.66mm) | 0.095" (2.41mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Iron Powder | 2.2 µH | ±5% | 509 mA | - | Unshielded | 800mOhm Max | - | 60MHz | - | -55°C ~ 125°C | 4 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Iron Powder | 2.2 µH | ±5% | 509 mA | - | Unshielded | 800mOhm Max | - | 60MHz | - | -55°C ~ 125°C | 4 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Ferrite | 3.3 µH | ±5% | 509 mA | - | Shielded | 800mOhm Max | - | 45MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Iron Powder | 2.2 µH | ±10% | 509 mA | - | Unshielded | 800mOhm Max | - | 60MHz | - | -55°C ~ 125°C | 4 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Ferrite | 3.3 µH | ±10% | 509 mA | - | Shielded | 800mOhm Max | - | 45MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Iron Powder | 2.2 µH | ±2% | 509 mA | - | Unshielded | 800mOhm Max | - | 60MHz | - | -55°C ~ 125°C | 4 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Ferrite | 3.3 µH | ±2% | 509 mA | - | Shielded | 800mOhm Max | - | 45MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Iron Powder | 2.2 µH | ±10% | 509 mA | - | Unshielded | 800mOhm Max | - | 60MHz | - | -55°C ~ 125°C | 4 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Iron Powder | 2.2 µH | ±2% | 509 mA | - | Unshielded | 800mOhm Max | - | 60MHz | - | -55°C ~ 125°C | 4 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) |