SML32S-331K | |
---|---|
DigiKey Part Number | 2639-SML32S-331KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SML32S-331K |
Description | MOLDED SHIELDED INDUCTOR |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 509 mA 800mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 800mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 45MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.49mm) | |
Height - Seated (Max) | 0.102" (2.60mm) |