SP1812R-223K | |
---|---|
DigiKey Part Number | SP1812R-223KTR-ND - Tape & Reel (TR) SP1812R-223KCT-ND - Cut Tape (CT) SP1812R-223KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP1812R-223K |
Description | FIXED IND 22UH 509MA 750MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 509 mA 750mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SP1812R-223K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 438mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 750mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.50000 | ¥38.50 |
10 | ¥32.17300 | ¥321.73 |
25 | ¥29.37360 | ¥734.34 |
50 | ¥25.17860 | ¥1,258.93 |
100 | ¥23.08020 | ¥2,308.02 |
250 | ¥22.38076 | ¥5,595.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥21.68132 | ¥10,840.66 |
1,000 | ¥20.28250 | ¥20,282.50 |
2,500 | ¥19.58310 | ¥48,957.75 |