2.71 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,671 In Stock | 1 : ¥8.70000 Cut Tape (CT) 600 : ¥4.55193 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 2.71 A | 3.24A | Shielded | 74mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.236" (6.00mm) | |||
2,201 In Stock | 1 : ¥6.24000 Cut Tape (CT) 500 : ¥3.19640 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.2 µH | ±30% | 2.71 A | 2.71A | Shielded | 32mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.110" (2.80mm) | |||
495 In Stock | 1 : ¥8.70000 Cut Tape (CT) 1,500 : ¥3.70038 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±10% | 2.71 A | 6.3A | Unshielded | 38mOhm Max | 15 @ 7.96MHz | 46MHz | AEC-Q200 | -55°C ~ 150°C | 7.96 MHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.220" L x 0.197" W (5.60mm x 5.00mm) | 0.209" (5.30mm) | |||
1,397 In Stock | 1 : ¥9.19000 Cut Tape (CT) 1,500 : ¥4.38913 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 2.71 A | 4.82A | Unshielded | 38mOhm Max | 15 @ 7.96MHz | 46MHz | AEC-Q200 | -55°C ~ 125°C | 7.96 MHz | - | Surface Mount | 2-SMD, J-Lead | 2220 (5650 Metric) | 0.220" L x 0.197" W (5.60mm x 5.00mm) | 0.209" (5.30mm) | |||
4,251 In Stock | 1 : ¥3.12000 Cut Tape (CT) 1,000 : ¥1.33836 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 2.71 A | 2.59A | Shielded | 84mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1616 (4040 Metric) | 1616 | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.059" (1.50mm) | |||
329 In Stock | 1 : ¥14.37000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 2.71 A | 2.54A | Shielded | 55mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.197" L x 0.157" W (5.00mm x 4.00mm) | 0.047" (1.20mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥6.34799 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 2.2 µH | ±30% | 2.71 A | 1.48A | Unshielded | 65mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.197" L x 0.189" W (5.00mm x 4.80mm) | 0.098" (2.50mm) | |||
0 In Stock Check Lead Time | 500 : ¥7.59506 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 2.71 A | 2A | Shielded | 63.8mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.409" L x 0.409" W (10.40mm x 10.40mm) | 0.189" (4.80mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 2.71 A | 1.57A | Shielded | 50mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.098" W (3.00mm x 2.50mm) | 0.059" (1.50mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 2.71 A | 1.57A | Shielded | 50mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.098" W (3.00mm x 2.50mm) | 0.059" (1.50mm) | |||
0 In Stock | 800 : ¥19.02991 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Ferrite | 6.8 µH | ±10% | 2.71 A | 2.8A | Unshielded | 53mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.500" L x 0.240" W (12.70mm x 6.10mm) | 0.230" (5.84mm) | |||
0 In Stock Check Lead Time | 1 : ¥24.47000 Cut Tape (CT) 100 : ¥14.27850 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.5 µH | ±5% | 2.71 A | 3.53A | Unshielded | 40mOhm Max | - | - | - | -55°C ~ 130°C | 10 kHz | - | Surface Mount | Nonstandard | - | 0.358" L x 0.190" W (9.09mm x 4.83mm) | 0.185" (4.70mm) | |||
0 In Stock Check Lead Time | 100 : ¥87.11180 Bulk | Bulk | Active | - | Ferrite | 1.5 mH | ±10% | 2.71 A | 3.45A | Unshielded | 324mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 1.480" Dia (37.60mm) | 1.064" (27.03mm) | |||
0 In Stock Check Lead Time | 100 : ¥87.11180 Bulk | Bulk | Active | - | Ferrite | 1.5 mH | ±10% | 2.71 A | 3.45A | Unshielded | 324mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 1.480" Dia (37.60mm) | 1.064" (27.03mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 2.71 A | 2.54A | Shielded | 55mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.197" L x 0.157" W (5.00mm x 4.00mm) | 0.047" (1.20mm) |