VLF504012MT-2R2M-CA | |
---|---|
DigiKey Part Number | 445-17199-2-ND - Tape & Reel (TR) 445-17199-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VLF504012MT-2R2M-CA |
Description | FIXED IND 2.2UH 2.71A 55MOHM SMD |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 2.71 A 55mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLF504012MT-2R2M-CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.54A | |
Shielding | Shielded | |
DC Resistance (DCR) | 55mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.157" W (5.00mm x 4.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.37000 | ¥14.37 |
10 | ¥12.22400 | ¥122.24 |
25 | ¥11.26720 | ¥281.68 |
50 | ¥10.06860 | ¥503.43 |
100 | ¥8.39040 | ¥839.04 |
250 | ¥8.15036 | ¥2,037.59 |