2.7 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
129,933 In Stock | 1 : ¥1.81000 Cut Tape (CT) 3,000 : ¥0.67520 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Metal | 1 µH | ±20% | 2.7 A | 3.1A | Shielded | 59mOhm Max | - | - | - | -40°C ~ 105°C | 2 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
5,459 In Stock | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥1.05532 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 1 µH | ±20% | 2.7 A | 3.6A | Shielded | 57mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
2,293 In Stock | 1 : ¥7.55000 Cut Tape (CT) 2,000 : ¥3.61096 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 22 µH | ±20% | 2.7 A | 4.3A | Shielded | 140.8mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.252" L x 0.236" W (6.40mm x 6.00mm) | 0.118" (3.00mm) | |||
6,723 In Stock | 1 : ¥9.19000 Cut Tape (CT) 3,000 : ¥4.25719 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 3.3 µH | ±20% | 2.7 A | 3.3A | Shielded | 61mOhm Max | - | 45MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.144" L x 0.118" W (3.65mm x 3.00mm) | 0.079" (2.00mm) | |||
433 In Stock | 1 : ¥13.79000 Cut Tape (CT) 700 : ¥10.01596 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 10 µH | ±20% | 2.7 A | 4.6A | Shielded | 110mOhm Max | - | 15MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1616 (4040 Metric) | 4030 | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.122" (3.10mm) | |||
1,286 In Stock | 1 : ¥15.76000 Cut Tape (CT) 700 : ¥10.25404 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Alloy | 10 µH | ±20% | 2.7 A | 4.6A | Shielded | 110mOhm Max | - | 15MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 4030 | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.122" (3.10mm) | |||
1,117 In Stock | 1 : ¥29.97000 Cut Tape (CT) 100 : ¥17.95730 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Toroidal | - | 77 µH | ±20% | 2.7 A | - | Shielded | 90mOhm | - | - | - | -40°C ~ 130°C | - | - | Surface Mount | Nonstandard | - | 0.940" L x 0.940" W (23.88mm x 23.88mm) | 0.400" (10.16mm) | ||
92,727 In Stock | 1 : ¥2.13000 Cut Tape (CT) 4,000 : ¥0.92463 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Multilayer | Metal | 470 nH | ±20% | 2.7 A | - | Shielded | 43mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.031" (0.80mm) | |||
27,834 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.92002 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 1 µH | ±20% | 2.7 A | - | Shielded | 54mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.047" (1.20mm) | |||
14,285 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.92002 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 1 µH | ±20% | 2.7 A | 3.8A | Shielded | 54mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | Flat Wire | Surface Mount | 1008 (2520 Metric) | 2520 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
3,346 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.94098 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 1.5 µH | ±20% | 2.7 A | - | Shielded | 95mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
9,546 In Stock | 1 : ¥2.55000 Cut Tape (CT) 2,000 : ¥1.06810 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 1 µH | ±20% | 2.7 A | 2.42A | Shielded | 72mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.047" (1.20mm) | |||
13,944 In Stock | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥1.05532 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 1.5 µH | ±20% | 2.7 A | 3.8A | Shielded | 58mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | Flat Wire | Surface Mount | 1008 (2520 Metric) | 2520 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
132,514 In Stock | 1 : ¥3.04000 Cut Tape (CT) 2,500 : ¥1.34950 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 2.2 µH | ±30% | 2.7 A | 3.2A | Shielded | 40.8mOhm Max | - | 73MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.079" (2.00mm) | |||
10,989 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥1.36313 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 1 µH | ±20% | 2.7 A | 3.3A | Shielded | 60mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.031" (0.80mm) | |||
4,590 In Stock | 1 : ¥3.45000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±10% | 2.7 A | 6.7A | Unshielded | 48mOhm Max | 50 @ 2.52MHz | 20MHz | - | -40°C ~ 125°C | 2.52 MHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.343" Dia (8.70mm) | 0.512" (13.00mm) | |||
7,440 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.83284 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Metal Composite | 1 µH | ±20% | 2.7 A | 3.1A | Shielded | 65mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.031" (0.80mm) | |||
13,584 In Stock | 1 : ¥3.69000 Cut Tape (CT) 2,000 : ¥1.67484 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 3.3 µH | ±20% | 2.7 A | 2.4A | Shielded | 56mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.075" (1.90mm) | |||
25,969 In Stock | 1 : ¥3.86000 Bulk | Bulk | Active | Wirewound | - | 22 µH | ±10% | 2.7 A | - | Unshielded | 50mOhm Max | - | - | - | -40°C ~ 85°C | 1 kHz | - | Through Hole | Axial | - | 0.252" Dia x 0.551" L (6.40mm x 14.00mm) | - | |||
30,366 In Stock | 1 : ¥4.10000 Cut Tape (CT) 1,000 : ¥1.87463 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 8.2 µH | ±30% | 2.7 A | 3.3A | Shielded | 55mOhm Max | 15 @ 7.96MHz | 18MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
21,233 In Stock | 1 : ¥5.99000 Cut Tape (CT) 3,000 : ¥2.19612 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 4.7 µH | ±20% | 2.7 A | 3A | Shielded | 105mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | SMD | 0.173" L x 0.165" W (4.40mm x 4.20mm) | 0.079" (2.00mm) | |||
18,736 In Stock | 1 : ¥6.40000 Cut Tape (CT) 1,000 : ¥2.92671 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 2.7 A | 1.9A | Shielded | 42mOhm Max | 30 @ 2.52MHz | 25MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.276" W (7.00mm x 7.00mm) | 0.189" (4.80mm) | |||
2,560 In Stock | 1 : ¥6.49000 Cut Tape (CT) 500 : ¥3.34188 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.8 µH | ±30% | 2.7 A | 2.2A | Shielded | 25mOhm Max | 9.18 @ 7.96MHz | 146MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1919 (4848 Metric) | - | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.118" (3.00mm) | |||
5,163 In Stock | 1 : ¥7.39000 Cut Tape (CT) 1,000 : ¥3.53892 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 2.7 A | 1.6A | Shielded | 46.8mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.189" (4.80mm) | |||
13,516 In Stock | 1 : ¥7.55000 Cut Tape (CT) 2,000 : ¥3.60571 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Metal | 2.2 µH | ±20% | 2.7 A | 3.3A | Shielded | 77mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.047" (1.20mm) |