SLF6045T-100M1R6-3PF | |
---|---|
DigiKey Part Number | 445-4573-2-ND - Tape & Reel (TR) 445-4573-1-ND - Cut Tape (CT) 445-4573-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF6045T-100M1R6-3PF |
Description | FIXED IND 10UH 2.7A 46.8MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 2.7 A 46.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF6045T-100M1R6-3PF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 46.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.28100 | ¥62.81 |
25 | ¥5.70760 | ¥142.69 |
50 | ¥5.36600 | ¥268.30 |
100 | ¥4.45220 | ¥445.22 |
250 | ¥4.10948 | ¥1,027.37 |
500 | ¥3.88126 | ¥1,940.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.53892 | ¥3,538.92 |
3,000 | ¥3.42472 | ¥10,274.16 |
5,000 | ¥3.31055 | ¥16,552.75 |
10,000 | ¥3.19641 | ¥31,964.10 |
25,000 | ¥3.03658 | ¥75,914.50 |